AP7380 Low Dropout Regulator

Diodes' AP7380 low dropout regulator with ultra-low quiescent current and wide input voltage range

Image of Diodes' AP7380 regulator Diodes' AP7380 is an ultra-low quiescent current (micropower) wide input voltage range (up to 24 VIN) low dropout regulator. This, combined with its high accuracy (1% tolerance) makes it ideal for use in various USB power, portable devices, and industrial applications.

The AP7380 is available in 3.0 V, 3.3 V, 4.15 V, 4.4 V, and 5.0 V fixed output voltage versions. All are available in SOT25 (with and without enable) and SOT89 (without enable) packages in green molding and are RoHS compliant.

Features
  • Wide input voltage:
    • 3.5 V to 24 V covers 5 V, 9 V, and 12 V power rails with good transient withstand
  • Wide fixed output voltage variants cover standard I/O voltage levels
    • 3.0 V, 3.3 V, 4.15 V, 4.4 V, and 5.0 V
  • Low quiescent current at 1.8 μA
    • Extends battery life and minimizes standby power in low-power systems
  • Two pin outs in SOT25
    • Matches industry standard footprints
  • 1% output accuracy at room temperature
    • Maintains accuracy under all conditions
  • Built-in over-temperature protection (OTP) function
    • Protects system from over-temperature conditions
Applications
  • Battery-powered equipment
  • Portable instrumentation
  • Ruggedized PC/tablets
  • Notebook computers
  • Home appliances
  • eMeters

AP7380 Low Dropout Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 150MA SOT-25AP7380-33W5-7IC REG LINEAR 3.3V 150MA SOT-251233 - Immediate$0.51View Details
IC REG LINEAR 3.3V 150MA SOT-25AP7380-33WR-7IC REG LINEAR 3.3V 150MA SOT-253500 - Immediate$0.51View Details
IC REG LINEAR 4.1V 150MA SOT89-3AP7380-41Y-13IC REG LINEAR 4.1V 150MA SOT89-32365 - Immediate$0.49View Details
IC REG LINEAR 5V 150MA SOT-25AP7380-50WR-7IC REG LINEAR 5V 150MA SOT-254608 - Immediate$0.51View Details
IC REG LINEAR 5V 150MA SOT89-3AP7380-50Y-13IC REG LINEAR 5V 150MA SOT89-30 - Immediate$0.51View Details
Published: 2017-03-02