Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7380-33WR-7

DigiKey Part Number
AP7380-33WR-7DITR-ND - Tape & Reel (TR)
AP7380-33WR-7DICT-ND - Cut Tape (CT)
AP7380-33WR-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7380-33WR-7
Description
IC REG LINEAR 3.3V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.35300$3.53
25$0.31280$7.82
100$0.26840$26.84
250$0.24720$61.80
500$0.23440$117.20
1,000$0.22387$223.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21088$632.64
6,000$0.20451$1,227.06
9,000$0.20132$1,811.88
15,000$0.19779$2,966.85
21,000$0.19573$4,110.33
30,000$0.19374$5,812.20
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650