DPC6137 Series Photocouplers
Diodes DPC6137 series 10 Mbps photocouplers provide a simple solution for isolated signaling in industrial and computer applications
The Diodes Incorporated DPC6137 photocoupler series has low capacitive coupling phototransistors, which enables them to support high-speed isolated data transmission up to 10 Mbps in industrial, consumer, and computer applications.
Inside are two chips, an IR diode and an open-collector Schottky-clamped phototransistor with a high current transfer ratio (CTR), providing a 5,000 V isolation rating between the two die.
The DPC6137 series is available in three industry-standard package types: two through-hole (PDIP-8 and MDIP-8) and one surface mount (SL-8). An enable (VE) input allows the detector to be strobed.
All DPC6137 variants are validated with general safety certificates (UL/CQC) with some featuring VDE. Packages that feature VDE have a "-V" package marking to indicate that it has passed a specific charge/discharge test.
- UL1577
- CQC 4943.1-2022
- VDE EN IEC 60747-5-5
- Low capacitive coupling dual die photocoupler solution enables 1 M to 10 Mbps bandwidth for URT/TTL/CAN bus applications in e-meters, LAN, and battery-powered equipment
- 1 kV/µs minimum common mode rejection (CMR) at VCM=10 V: provides noise and transient immunity for excellent LSTTL/TTL compatibility and analog signal transmission
- Improved current transfer rate (CTR): guarantees AC and DC performance across the industrial temperature range: -40°C to +85°C
- Isolated line receivers
- Computer peripheral interfaces
- Microprocessor system interfaces
- LAN
- Smart e-meters
- Robotic arms
DPC6137 Series Photocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPC6137S-TR-V | PHOTO COUPLER SL-8 T&R 1K | 1000 - Immediate 1000 - Factory Stock | $1.36 | View Details |
![]() | ![]() | DPC6137S-TR | PHOTO COUPLER SL-8 T&R 1K | 969 - Immediate 2000 - Factory Stock | $1.36 | View Details |
![]() | ![]() | DPC6137W-TU | PHOTO COUPLER MDIP-8 TUBE 45PCS | 45 - Immediate 2925 - Factory Stock | $1.36 | View Details |
![]() | ![]() | DPC6137D-TU-V | PHOTO COUPLER PDIP-8(TYPE-DY) TU | 45 - Immediate 2025 - Factory Stock | $1.36 | View Details |
![]() | ![]() | DPC6137D-TU | PHOTO COUPLER PDIP-8(TYPE-DY) TU | 45 - Immediate 2790 - Factory Stock | $1.36 | View Details |
![]() | ![]() | DPC6137W-TU-V | PHOTO COUPLER MDIP-8 TUBE 45PCS | 45 - Immediate 2430 - Factory Stock | $1.36 | View Details |