PI3USB3031 USB 2.0 and MHL Multiplexer
Diodes Incorporated multiplexers provide efficient switching solutions for high-speed data and display connectivity
The Diodes PI3USB3031 is a highly versatile 2-channel, 1:3 multiplexer designed to streamline high-speed data and display connectivity in modern electronic devices. This multiplexer integrates USB 2.0 high-speed (480 Mbps) switches and mobile high-definition link (MHL) or mobility display port (MyDP) switches within a single compact package. With a wide VCC range of 1.8 V to 5.5 V and overvoltage tolerance (OVT) on all I/O pins, the PI3USB3031 ensures robust performance and protection against voltage spikes. Its power-off protection feature isolates signal lines when power is not present, preventing leakage currents. The device supports the latest MHL Rev. 3.0 specification, making it ideal for mobile applications requiring efficient data transfer and display capabilities. Encased in a small 12-pin VQFN package, the PI3USB3031 is perfect for space-constrained designs, offering reliable and high-speed switching for a variety of applications.
- Wide VCC range: 1.8 V to 5.5 V
- High-speed USB 2.0 switches: 480 Mbps
- MHL or MyDP switch
- Bandwidth (-3 dB): 6.5 GHz
- Typical RON: 4.5 Ω (USB), 5.5 Ω (MHL/MyDP)
- Typical CON: 1 pF (USB), 1.3 pF (MHL/MyDP)
- Overvoltage tolerance (OVT) on all I/O pins up to 5.5 V
- Power-off protection to prevent leakage currents
- ESD protection: 2 kV (HBM), 1 kV (CDM)
- Compatible with 1.8 V control inputs
- Low current consumption: 28 µA (typical)
- Compact 12-pin VQFN package: 1.8 mm x 1.8 mm
- Halogen and antimony-free, RoHS compliant
- Lead-free and green device
- Ideal for mobile applications
- PC motherboards
- Notebooks
- Servers
- Smartphones
- Portable instrumentation
- Digital cameras
- USB 2.0 hubs
- MHL-enabled devices
- MyDP devices
- Tablets
- Wearable devices
- Gaming consoles
- Multimedia devices
- Automotive infotainment systems
- Home entertainment systems
PI3USB3031 USB 2.0 and MHL Multiplexer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3USB3031XUAEX | USB2 SWITCH X2-QFN1616-12 T&R 3. | 1527 - Immediate 14000 - Factory Stock | $1.53 | View Details |