Explore Diodes Incorporated’s growing portfolio of automotive power management solutions
The AP7375Q series is a wide input voltage range (45V), low quiescent current (2.1uA), low-dropout linear regulator (LDO) able to provide 300mA load current. The AP7375Q family of LDOs offers an EN pin to enable and disable the LDO output. The EN pin can take an input voltage of 45V.
The AP63200Q/AP63201Q/AP63203Q/AP63205Q is an automotive compliant, 2A, synchronous buck converter with a wide input voltage range of 3.8V to 32V. The device fully integrates a 125mΩ high-side power MOSFET and a 68mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion.
The AP25810LQ is an automotive-compliant USB Type-C® downstream-facing port (DFP) controller with an integrated 3A-rated VBUS power switch. This VBUS switch has a 30mΩ on resistance with two selectable fixed current limits that align with the USB Type-C current levels.
Features
- AEC-Q100 Qualified for Automotive Applications
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Short-Current Protection Function
- Supports standby operations
Applications
- Power systems
- Automotive head units
- EV and HEV battery management systems
- Body control modules
- Transmission control units (TCUs)
- Lighting ECUs
- Infotainment systems
- Telematics
- ADAS systems
- Backseat USB charging