Low Resistance SMD Polymeric PTC Resettable Fuse - PTSLR Series
Eaton Electronics’ Bussmann series of PTC resettable overcurrent protection devices minimize current draw for low power applications
Eaton Electronics' Bussmann series of PolyTron polymer positive temperature coefficient (PTC) resettable overcurrent protection devices are offered in a wide range of surface mount packages in 0805, 1206,1210, and 1812 EIA standard sizes. The PTSLR series are using a developed polymer-based construction that has initial resistance as low as 1 mΩ, minimizing power dissipation in the device during normal operation. This minimizes voltage drop in low power applications like low voltage handheld equipment and improves response times for applications like USB and data port protection.
- PTC
- Surface mount resettable fuse
- Low resistance
- Compact footprint
- Voltage rating 6 V
- Current rating from 1.90 A to 5.00 A
- Fast time-to-trip
- Data ports
- Micromotors and fans
- Low voltage test and measurement
- Low voltage handheld equipment
- PC-based medical equipment
- Secondary Li-ion battery protection
- Game consoles, set-top boxes
- Battery charging and charging connections
- cURus Recognized file no. E343021
- TUV: File R 50455924
Resources
PTSLR - 0805 SMD Package
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PTSLR08056V175 | PTC RESET FUSE 6V 1.75A 0805 | 3235 - Immediate | $1.56 | View Details |
![]() | ![]() | PTSLR08056V110 | PTC RESET FUSE 6V 1.1A 0805 | 12212 - Immediate | $1.75 | View Details |
![]() | ![]() | PTSLR08056V150 | PTC RESET FUSE 6V 1.5A 0805 | 8000 - Immediate | $1.86 | View Details |
![]() | ![]() | PTSLR08056V075 | PTC RESET FUSE 6V 750MA 0805 | 4283 - Immediate | $1.77 | View Details |
PTSLR - 1206 SMD Package
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PTSLR12066V260 | PTC RESET FUSE 6V 2.6A 1206 | 71 - Immediate | $1.07 | View Details |
![]() | ![]() | PTSLR12066V350 | PTC RESET FUSE 6V 3.5A 1206 | 2500 - Immediate | $1.55 | View Details |
![]() | ![]() | PTSLR12066V200 | PTC RESET FUSE 6V 2A 1206 | 2175 - Immediate | $1.49 | View Details |
![]() | ![]() | PTSLR12066V110 | PTC RESET FUSE 6V 1.1A 1206 | 9405 - Immediate | $1.53 | View Details |
PTSLR - 1210 SMD Package
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PTSLR12106V175 | PTC RESET FUSE 6V 1.75A 1210 | 2784 - Immediate | $0.88 | View Details |
![]() | ![]() | PTSLR12106V260 | PTC RESET FUSE 6V 2.6A 1210 | 5431 - Immediate | $1.49 | View Details |
![]() | ![]() | PTSLR12106V200 | PTC RESET FUSE 6V 2A 1210 | 2362 - Immediate | $1.09 | View Details |
![]() | ![]() | PTSLR12106V450 | PTC RESET FUSE 6V 4.5A 1210 | 5395 - Immediate | $1.51 | View Details |
![]() | ![]() | PTSLR12066V300 | PTC RESET FUSE 6V 3A 1206 | 2500 - Immediate | $1.09 | View Details |
PTSLR - 1812 SMD Package
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PTSLR18126V270 | PTC RESET FUSE 6V 2.7A 1812 | 1860 - Immediate | $2.28 | View Details |
![]() | ![]() | PTSLR18126V190 | PTC RESET FUSE 6V 1.9A 1812 | 3110 - Immediate | $2.02 | View Details |
![]() | ![]() | PTSLR18126V260 | PTC RESET FUSE 6V 2.6A 1812 | 5707 - Immediate | $2.50 | View Details |
![]() | ![]() | PTSLR18126V350 | PTC RESET FUSE 6V 3.5A 1812 | 5148 - Immediate | $2.02 | View Details |
![]() | ![]() | PTSLR18126V300 | PTC RESET FUSE 6V 3A 1812 | 623 - Immediate | $2.59 | View Details |
![]() | ![]() | PTSLR18126V370 | PTC RESET FUSE 6V 3.7A 1812 | 4124 - Immediate | $2.43 | View Details |