S505SCH Series High I²t, Time-Delay Axial Fuses

Eaton's S505SCH series high I²t fuses feature time-delay, axial leads, and ceramic tube

Image of Eaton's S505SCH Series High I2tEaton’s S505SCH Bussmann® series of ceramic tube fuses feature time-delay response and high breaking capacity of 1500 Amperes. These fuses have a high I2t range from 120-330 A2seconds, the axial-lead fuses feature nickel-plated brass end cap construction in a 5 mm x 20 mm cartridge. The S505SCH fuses are designed as primary circuit protection in power supplies, LED lighting, LED/LCD TVs, appliances, and white goods.

Primary Circuit Protection Applications
  • Power supplies
  • LED lighting
  • LED/LCD televisions
  • Appliances and white goods
  • Printers

S505SCH Series High I²t

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CERAMIC 3.15A 250VDC 5X20MMBK-S505SCH-3-15-RFUSE CERAMIC 3.15A 250VDC 5X20MM37 - Immediate$2.37View Details
FUSE CERAMIC 5A 250VDC 5X20MMBK/S505SCH-5-RFUSE CERAMIC 5A 250VDC 5X20MM2424 - Immediate$2.37View Details
FUSE CERAMIC 6.3A 250VDC 5X20MMBK-S505SCH-6-3-RFUSE CERAMIC 6.3A 250VDC 5X20MM130 - Immediate$2.37View Details
Published: 2017-01-10