ECS-CTE Series Ceramic Resonator

ECS’ ceramic resonators are ideal for low-cost applications such as copiers and remote controls

Image of ECS ECS‐CTE Series Ceramic ResonatorThe ECS‐CTE series from ECS Inc. has an ESR of 40 Ω in a 3.2 mm x 1.3 mm x 1.0 mm package. These ceramic resonators are ideal for low-cost applications where absolute frequency accuracy is not critical. The standard version has a frequency tolerance of ±0.5% at +25°C and a ±0.2% over the temperature range. Built-in capacitance value options of 10 pF, 15 pF, 22 pF, 30 pF, and 33 pF.

Features
  • 3.2 mm x 1.3 mm x 1.0 mm footprint
  • Operating temperature range: ‐40°C to +85°C
  • Developed frequencies: 8 MHz, 10 MHz, and 12 MHz
  • ESR: 40 Ω
  • RoHS 3 compliant
Applications
  • Microprocessors
  • Copiers
  • Industrial
  • Cameras
  • Remote controls

ECS-CTE Series Resonators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC RES 10.00MHZ 33PF SMDECS-CTE-10.00-33-TRCERAMIC RES 10.00MHZ 33PF SMD2940 - Immediate$0.62View Details
CERAMIC RES 8.00MHZ 10PF SMDECS-CTE-8.00-10-TRCERAMIC RES 8.00MHZ 10PF SMD1013 - Immediate$0.62View Details
CERAMIC RES 12.00MHZ 10PF SMDECS-CTE-12.00-10-TRCERAMIC RES 12.00MHZ 10PF SMD20062 - Immediate$0.62View Details
CERAMIC RES 12.00MHZ 33PF SMDECS-CTE-12.00-33-TRCERAMIC RES 12.00MHZ 33PF SMD38379 - Immediate$0.58View Details
CERAMIC RES 8.00MHZ 33PF SMDECS-CTE-8.00-33-TRCERAMIC RES 8.00MHZ 33PF SMD1803 - Immediate$0.62View Details
Published: 2021-04-30