EPC2055 29 A 40 V eGaN® FET
EPC's 40 V, 3 mΩ eGaN FET features a pulsed current rating of 161 A in a tiny footprint
The EPC2055 from EPC is a 40 V, 3 mΩ eGaN FET with a pulsed current rating of 161 A in a tiny 3.75 mm² footprint. This device is ideal for applications with demanding requirements for performance in space-constrained form factors, including USB-C™ battery chargers and ultra-thin point-of-load (POL) converters.
- USB-C chargers
- Ultra-thin POL converters
- LED lighting
- 12 V to 24 V input motor drives
- LIDAR for robotics, drones, and autonomous cars
- Class-D audio
EPC2055 29 A 40 V eGaN® FET
| Image | Manufacturer Part Number | Description | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2055 | GANFET N-CH 40V 29A DIE | 40 V | 29A (Ta) | 5V | 8508 - Immediate | $6.00 | View Details |