B3292xC/D Series Film Capacitors

EPCOS' B3292xC/D series for X2 class for interference suppression and "across the line" applications

Image of EPCOS' B3292xC/D Film Capacitor SeriesEPCOS' B3292xC/D film capacitor series by TDK, are standard "across the line" metallized polypropylene (MKP) X2 caps for EMI suppression. These devices meet safety standards, ENEC, UL, CSA and CQC and feature UL 94 V-0 epoxy resin.

Features
  • Very small dimensions
  • Self-healing properties
  • Parallel wire leads, lead-free tinned
  • Capacitance range: 0.10 µF to 30 µF
  • Max operating temperature: 110°C
  • Safety standards: ENEC, UL, CSA, CQC
Applications
   
  • X2 class for interference suppression
 
  • "Across the line" applications 

B3292xC/D Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM 0.33UF 10% 630VDC RADB32922C3334K289CAP FILM 0.33UF 10% 630VDC RAD12671 - Immediate$1.52View Details
CAP FILM 0.022UF 20% 630VDC RADB32921C3223M289CAP FILM 0.022UF 20% 630VDC RAD8571 - Immediate$0.93View Details
CAP FILM 0.068UF 20% 630VDC RADB32921C3683M289CAP FILM 0.068UF 20% 630VDC RAD3915 - Immediate$0.99View Details
CAP FILM 10000PF 20% 630VDC RADB32921C3103M289CAP FILM 10000PF 20% 630VDC RAD14612 - Immediate$0.90View Details
CAP FILM 0.033UF 20% 630VDC RADB32921C3333M289CAP FILM 0.033UF 20% 630VDC RAD854 - Immediate$0.93View Details
CAP FILM 0.33UF 20% 630VDC RADB32923A2334MCAP FILM 0.33UF 20% 630VDC RAD0 - ImmediateSee Page for PricingView Details
Published: 2017-05-19