B82116 Differential Choke Release
TDK's power line chokes include six types in three different core shapes
TDK extends its range of EPCOS power line chokes with six additional types. These components are available in three different core shapes with different rated currents and inductance values, delivering great design flexibility. The B82116B* rod core chokes cover rated currents of 10 A, 21 A and 25 A and offer inductance values of 1.8 µH, 3.3 µH, and 3.4 µH. Both B82116S* mushroom core chokes feature a current capability of 25 A and are available with inductances of 2.9 µH and 3.1 µH. The range is completed with a ring core choke (B82622S*) with two windings, which is designed for a current of 30 A and has an inductance of 2.1 µH.
Depending on the type, the maximum permissible operating temperatures are between +85°C and +140°C. The RoHS compatible chokes use class 200 insulated wire and are UL listed in accordance with EN 60317-13. All components are qualified to AEC-Q200.
- Great design flexibility thanks to three core shapes: rod, mushroom, and ring core
- High current capability of between 10 A and 30 A
- RoHS compatible
- Qualified to AEC-Q200
- Industrial and automotive motors and motor controllers
B82116 Differential Choke Release
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | B82116B1224A010 | CMC 1.8UH 21A 1LN TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B82116B2828A010 | CMC 3.4UH 25A 1LN TH | 334 - Immediate | $12.79 | View Details |
![]() | ![]() | B82116B2625A010 | CMC 3.3UH 10A 1LN TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B82116S1221L026 | CMC 3.1UH 25A 2LN TH AEC-Q200 | 129 - Immediate | $12.53 | View Details |
![]() | ![]() | B82116S1221L127 | CMC 2.9UH 25A 2LN TH AEC-Q200 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B82622S0173L030 | CMC 2.1UH 30A 2LN TH | 3900 - Immediate | $8.76 | View Details |