B82804E 500 V Transformers
TDK EP9 series compact gate driver transformers offer exceptional insulation, minimal coupling capacitance, and high thermal resilience
TDK B82804E EP9 series 500 V transformers are more compact than the existing E10EM series of surface-mount transformers designed specifically for IGBT and FET gate driver circuits. Engineered for high performance in demanding e-mobility and industrial applications with 500 V system voltage, these components offer exceptional insulation, minimal coupling capacitance, and high thermal resilience. The EP9 series is driving the green transformation towards a more electric and sustainable future.
The EP9 series is built on a MnZn ferrite core with SMD L-pin construction, delivering a height of just 11 mm and a footprint of 13 mm x 11 mm. These transformers operate across a wide temperature range of -40°C to +150°C, ensuring durability under harsh conditions. With a coupling capacitance of only 2 pF, complying with the AEC-Q200 Rev. E standard, and creepage and clearance of at least 5 mm, these surface-mount components are generally used in automotive applications and other demanding environments.
The transformers support topologies such as half-bridge and push-pull converters with typical operational frequency of 100 kHz to 400 kHz and turns ratios optimized for specific applications. These components are available in tape-and-reel packaging, ensuring ease of assembly for high-volume production environments.
The B82804X1 sample kit contains six transformers of each version.
- Dimensions: 13 mm x 11 mm x 11 mm (L x W x H)
- Wide temperature range: -40°C to +150°C
- Very low coupling capacity: 2 pF
- Insulation characteristics: Creepage and clearance ≥5 mm (cumulative, core floating)
- Qualified to AEC-Q200 Rev. E
- IGBT/MOSFET gate driver transformers for inverter systems
- Auxiliary transformers for DC/DC converters
B82804E 500 V Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82804E0164A200 | EP9 IGBT GATE DRIVE TRANSFORMER | 235 - Immediate | $8.19 | View Details |
![]() | ![]() | B82804E0473A200 | EP9 IGBT GATE DRIVE TRANSFORMER | 234 - Immediate | $8.19 | View Details |
B82804E Sample Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82804X0001 | EP9 IGBT GATE DRIVE TRANSFORMER | 3 - Immediate | $74.37 | View Details |