Type 7U.02 Power Outlet for Electrical Enclosures
The Finder Relays power outlet has versatile mounting, allowing it to be clipped onto a standard 35 mm DIN rail or securely fastened to a chassis
Finder Relays 7U series is specifically designed for secure and space-efficient power distribution within electrical enclosures. It is compatible with the North American market (NAM) system, featuring a Type B receptacle rated up to 15 A.
The Finder Relays Type 7U.02 power outlet is a highly reliable component for professional electrical installations. Its primary function is to provide a convenient power source for equipment, tools, or other devices directly inside a control panel or enclosure. The outlet is designed for versatile mounting, allowing it to be clipped onto a standard 35 mm DIN rail or securely fastened to a chassis. This dual mounting capability provides flexibility during installation. The product is rated for 125 VAC operation and a nominal current of 15 A, making it suitable for a wide range of applications in NAM.
The 7U.02 power outlet is available in a light grey color and can be ordered with or without a voltage presence LED indicator, which provides a clear visual signal that the outlet is powered. The robust construction and certifications ensure safety and durability in demanding industrial environments. The compact design of the 7U.02 outlet helps to optimize space within crowded enclosures, making it an efficient solution for modern panel building.
- Panel or 35 mm DIN rail mounting
- Compatible with NAM Type B systems
- Up to 15 A nominal current
- 125 VAC (60 Hz) nominal voltage
- Available with or without voltage presence LED
- Light grey color
- Box clamp electrical connection
- IP20 protection category
- Ambient temperature range: -40°C to +70°C
- Finger-proof protection
- Industrial control panels
- Electrical enclosures
- Automation systems
- Machinery and equipment
- Data centers
- Telecommunication cabinets
- Power distribution units (PDUs)
- Building automation
- Medical equipment
Type 7U.02 Power Outlet
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7U.02.8.120.0000 | POWER OUTLET FOR ELECTRICAL ENCL | 5 - Immediate | $21.70 | View Details |
![]() | ![]() | 7U.02.8.120.0010 | POWER OUTLET FOR ELECTRICAL ENCL | 0 - Immediate | $25.66 | View Details |