FRDM-KL26Z

NXP's FRDM-KL26Z for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)

Image of NXP Semiconductor's FRDM-KL26Z

The NXP FRDM-KL26Z is an ultra-low-cost development platform for Kinetis L series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM® Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form-factor with expansion board options, and a built-in debug interface for Flash programming and run-control. The FRDM-KL26Z is supported by a range of NXP and third-party development software.

For development tools for KL16 and KL26 with 256 KB Flash or greater than 64-pin packages, please use FRDM-KL46Z and TWR-KL46Z48M.

Published: 2013-11-13