NZD | USD

NXP Freedom Development Platform

Low cost development platform

NXP Semiconductor Freedom development platform is a small, low-power, cost-effective evaluation and development system perfect for quick application prototyping and demonstration of Kinetis MCU families. The platform offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port and classic programming and run-control capabilities.

  • Low–cost
  • Designed in an industry-standard compact form factor
  • Easy access to the MCU I/O pins
  • Integrated open-standard serial and debug interface (OpenSDA)
  • Compatible with a rich-set of third-party expansion boards

Choose a NXP Sensor Freedom platform to learn more

Choose a Kinetis Freedom platform to learn more

FRDM-K28F Product PageFRDM-K28F: NXP® Freedom Development Board for Kinetis® K27 and K28 MCUs

FRDM-K28F

The FRDM-K28F is a low cost development board for Kinetis K27 and K28 high-performance microcontrollers based on ARM Cortex-M4

Features:

  • Enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, dual role high-speed and full-speed USB interface with Micro-B USB connector, a microSD card slot a tri-colored LED and two user push-buttons for direct interaction, 1x256Mb QuadSPI external flash, Mobile SDRAM, FlexIO-based LCD socket, and light sensor
  • Form-factor compatible with the Arduino™ R3 pin layout
  • Feature Core Voltage Bypass (Available on K28 only)
  • Include NXP open source hardware embedded serial and debug adapter (OpenSDAv2.2) running an open source bootloader, which offers options for serial communication, flash programming, and run-control debugging
Part Number Core Size Supply Voltage Temp
FRDM-K28F 32-Bit USB, 5-9V, or direct -40C to +105C

FRDM-KW40Z Product PageFRDM-KW40Z: NXP® Freedom Development Platform for Kinetis® KW40Z/30Z/20Z MCUs

FRDM-KW40Z

The FRDM-KW40Z is a low-cost development platform enabled by the Kinetis® W series KW40Z/30Z/20Z (KW40Z) familybuilt on the ARM® Cortex®-M0+ processor featuring an integrated 2.4 GHz transceiver supporting Bluetooth®Smart/Bluetooth®Low Energy (BLE) v4.1 and/or IEEE® 802.15.4-2011 standards.

The FRDM-KW40Z kit contains two boards, enabling point-to-point out of the box connectivity. Each board can be configured as aFreedom development board or as a Freedom shield. The FRDM-KW40Z hardware is form-factor compatible with theArduino™ R3 pin layout, providing a broad range of expansion board options.

The FRDM-KW40Z features a highly-sensitive, optimized 2.4 GHz radio with PCB F-antenna which can be bypassed for connection to test equipment via SMA connection, multiple power supply options, push and capacitive touch buttons, switches, LEDs and integrated sensors.

Features:

  • Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis® W MCUs
  • Radio (RF) Features
    • High-performance 2.4 GHz transceiver supporting Bluetooth Low Energy (BLE) v4.1 and IEEE 802.15.4-2011
    • -91 dBm BLE and -102 dBm 802.15.4 receive sensitivity
    • Up to +5 dBm programmable transmit output power
    • 6.5 mA / 8.4 mA Rx/Tx power consumption (DC/DC enabled)
    • PCB inverted F-type antenna and SMA RF port
    • Minimum number of matching components and external balun
    • External 256 KB Serial Flash supporting Over-the-air firmware updates
  • Multiple DCDC power supply options (Bypass, Buck, Boost)
  • Multiple switches, push and capacitive tough buttons, LEDs, infrared
  • Arduino compatible
Part Number Core Size Supply Voltage Temp
FRDM-KW40Z 32-Bit 5V (USB) -40C to +70C

FRDM-KW41Z Product PageFRDM-KW41Z: NXP® Freedom Development Kit for Kinetis® KW41Z/31Z/21Z MCUs

FRDM-KW41Z

The FRDM-KW41Z is a development kit enabled by the Kinetis® W series KW41Z/31Z/21Z (KW41Z) family built on ARM® Cortex®-M0+ processor with integrated 2.4 GHz transceiver supporting Bluetooth® Smart/Bluetooth®Low Energy (BLE) v4.2, Generic FSK, IEEE® 802.15.4 and Thread.

The FRDM-KW41Z kit contains two Freedom boards that can be used as a development board or a shield to connect to a host processor. The FRDM-KW41Z is form-factor compatible with the Arduino™ R3 pin layout for more expansion options.

The FRDM-KW41Z highly-sensitive, optimized 2.4 GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.

Features:

  • Can be configured as Host or Shield for connection to Host Processor
  • Supports all DC-DC configurations (Buck, Boost, Bypass)
  • PCB inverted F-type antenna
  • SMA RF Connector
  • RF regulatory certified
  • Serial Flash for OTA firmware upgrades
  • On board NXP FXOS8700CQ digital sensor, 3D Accelerometer (±2g/±4g/±8g) + 3D Magnetometer
  • OpenSDA and JTAG debug
  • Full KSDK support
Part Number Core Size Supply Voltage Temp
FRDM-KW41Z 32-Bit 5V (USB) -40C to +70C

FRDM-KL28Z Product PageFRDM-KL28Z Freedom Development Platform for Kinetis® KL28 MCUs

FRDM-KL28Z

The FRDM-KL28Z supports power supply voltage range from 1.71V to 3.6V.It features a KL28Z, a device boasting up to 512KB Flash and 128KB SRAM, and numerous analog and digital peripherals. The on-board interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.

Features:

  • MKL28Z512VLL7 MCU (96 MHz, 512 KB Flash, 128 KB RAM, 32 KB ROM,100 LQFP package)
  • 3-Axis Digital Angular Rate Gyroscope, FXAS21002CQ ( U2 )
  • accelerometer and magnetometer, FXOS8700CQ ( U10 )
  • OpenSDA: On-board serial and debug adapter(U7)
  • I/O headers for easy access to MCU I/O pins
  • Ambient light sensor ( Q1 )
  • Flexible power supply options :USB, coin cell battery, external source
  • Capacitive touch slider
  • Reset push button ( SW1 )
  • NMI and LLWU buttons ( SW2 , SW3 )
  • RGB LED ( D2 )
Part Number Core Size Supply Voltage Temp
MKL28Z512VLL7 32-Bit 1.71 V ~ 3.6 V -40°C ~ 105°C (TA)

FRDM-LS1012A-PA Product PageFRDM-LS1012A-PA QorIQ FRDM-LS1012A board

FRDM-LS1012A-PA

The QorIQ FRDM-LS1012A Board is an ultra-low-cost development platform for QorIQ LS1012A Series Network Processors built on ARM® Cortex®-A53 processor.

  • Features include easy access to processor I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.
  • The FRDM-LS1012A is supported by a range of NXP and third-party development software.
  • A rich Linux development environment is available for the FRDM-LS1012A, initially via off-train releases which will later be rolled into the cross-platform release. Please visit QorIQ SDK to download the latest version.

Features:

  • LS1012ASE7HKA MCU – 800MHz CPU, 1GT/s DDR3L, 212 FC-LGA
  • 512Mb QuadSPI NOR Flash
  • 4Gb DDR3L DRAM
  • VR5100 Power Management IC
  • SGTL5000 Audio ADC / DAC with with 3.5mm microphone and headphone jacks
  • Dual 1000Base-T Ethernet interfaces with RJ-45 connectors
  • USB2.0/3.0 OTG Micro A/B connector
  • Arduino Shield expansion connectors with I2C, SPI, UART and GPIO connectivity
  • USB2.0 Micro A/B connector for debug and power supply
  • Additional debug via ARM Cortex® 10-pin JTAG connector and CMSIS DAP through K20 microcontroller
Part Number Core Size Speed Temp
LS1012A 1 Core, 64-Bit 800 MHz 0°C ~ 105°C (TA)

FRDM-MC-LVPMSM Product PageFRDM-MC-LVPMSM Freedom Development Platform for Low-Voltage, 3-Phase PMSM Motor Control

FRDM-MC-LVPMSM

The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) Freedom development board platform adds motor control capabilities, such as rotational or linear motion, to your design applications.

This evaluation board, in a shield form factor, when combined with NXP®s Permanent Magnet Motor Control Reference Software, or when using a FRDM MCU card that is enabled with Kinetis® Motor Suite effectively turns a Freedom development board platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z.

Features:

  • Power Supply Input voltage DC: 24-48VDC
  • Output current up to 5 amps RMS
  • Power supply reverse polarity protection circuitry
  • 3-phase bridge inverter (6-MOSFET’s)
  • 3-phase MOSFET gate driver with over current and under voltage protection
  • Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
  • 5.5 VDC auxiliary power supply providing FRDM MCU board supplying
  • Motor speed/position sensors interface (Encoder, Hall)
  • Freedom motor control headers compatible with Arduino ™ R3 pin layout
Part Number Channel Type Supply Voltage Temp
FAN7888MX 3-Phase 10 V ~ 20 V -40°C ~ 150°C (TJ)

FRDM-MC-LVBLDC Product PageFRDM-MC-LVBLDC Freedom Development Platform for Low-Voltage, 3-Phase BLDC Motor Control

FRDM-MC-LVBLDC

The FRDM-MC-LVBLDC low-voltage, 3-phase Brushless DC (BLDC) Freedom development board platform adds BLDC motor control capabilities, such as rotational or linear motion, to your design applications.

This evaluation board, in a shield form factor, when combined with NXP®s Brushless DC Motor Control Reference Software effectively turns the Freedom development board platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z.

Features:

  • Power Supply Input voltage DC: 10-15VDC
  • Output current up to 5 amps RMS
  • Power supply reverse polarity protection circuitry
  • 3-phase bridge inverter (6-MOSFET’s)
  • 3-phase MOSFET gate driver with over current and under voltage protection
  • Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
  • 5.5 VDC auxiliary power supply providing FRDM MCU board supplying
  • Motor speed/position sensors interface (Encoder, Hall)
  • Freedom motor control headers compatible with Arduino ™ R3 pin layout
Part Number Channel Type Supply Voltage Temp
FAN7888MX 3-Phase 10 V ~ 20 V -40°C ~ 150°C (TJ)

FRDM-MC-LVMTR Product PageFRDM-MC-LVMTR Low-Voltage, 3-Phase Motor Kit for FRDM platform

FRDM-MC-LVMTR

Add 3-phase Brushless DC (BLDC) and Permanent Magnet Synchronous Motor (PMSM) motor control capabilities to your Freedom System designs with the NXP® FRDM-MC-LVMTR kit.

Combine with a FRDM-KV31F or FRDM-KV10Z MCU board and either the FRDM-MC-LVBLDC for BLDC development, or FRDM-MC-LVPMSM for PMSM development to create a complete low cost reference platform.

Kit includes one low voltage, synchronous three phase, sinusoidal Bemf BLDC motor with wiring for the three motor phases and hall effects signals.

Features:

  • Linix 45ZWN24-40 motor wired for use with the FRDM-MC-LVPMSM and FRDM-MC-LVBLDC shields.
    • Rated voltage: 24V
    • Rated current: 2.3 amps
    • Rated torque: 990 g.cm
    • Rated Speed: 4000r/min

FRDM-KV31F Product PageFRDM-KV31F for Kinetis KV3x Family MCUs

FRDM-KV31F

The FRDM-KV31F is a low-cost development tool for the Kinetis V series KV3x MCU family built on the ARM® Cortex®-M4 processor. The FRDM-KV31F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options, including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC for permanent magnet and brushless DC motor control.

The FRDM-KV31F platform features OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-KV31F is supported by a range of NXP and third-party development software.

The FRDM-KV31F is the first device in the Kinetis V portfolio to be enabled with Kinetis Motor Suite (KMS). Kinetis Motor Suite (KMS) is a software solution that enables the rapid configuration of motor drive systems, accelerates development of the final motor drive application whilst improving overall motor system performance due to its unique SpinTAC™ enabled speed controller. Tuning and optimization is carried out via a simple graphical user interface that enables a developer to easily identify their motor, tune that motor using just one control dial and build a state machine to control the various speed transitions of the motor.

Features:

  • KV31F512VLL12 MCU (ARM® Cortex®M4 120 MHz, 512 KB flash, 96 KB SRAM, 2x 16-bit ADCs, 4x FlexTimers/PWM up to 20-ch. with quadrature decoder dedicated to motor and power control and 2x 12-bit DACs, 100 LQFP)
  • Enabled with Kinetis Motor Suite, software solution that enables the rapid configuration of motor drive systems, and accelerates development of the final motor drive application, whilst improving overall motor system performance
  • Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-color user-controllerable LEDs
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Power selectable 3.3 V/1.8 V
  • Motor control auxiliary connector
  • Form factor compatible with Arduino™ R3 pin layout
  • Flexible power supply options – USB or external source
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
    • MBED Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

Kit Contains:

  • FRDM-KV31F Freedom Development Platform
  • Quick Reference Card
  • USB A-to-MicroB cable
Part Number Core Size Supply Voltage Temp
MKV3x 32-Bit 1.71 V ~ 3.6 V -40°C ~ 105°C (TA)

FRDM-PWRSTG1EVB Product PageFRDM-PWRSTG1EVB Freedom Accessory Board for FRDM-GD3000EVB

FRDM-PWRSTG1EVB

The FRDM-PWRSTG Freedom Accessory Board is an easy-to-use circuit board that allows the user to exercise all the functions of the GD3000 pre-driver to drive a brushless DC motor. It interfaces between the FRDM-GD3000EVB and the load.

The FRDM-PWRSTG is designed to be used in conjuction with a FRDM-GD3000EVB Freedom Expansion Board. Each FRDM-PWRSTG is geared toward a different type of application. Both a FRDM-GD3000 and a FRDM MCU board are required for full functionality of the FRDM-PWRSTG.

Features:

  • Compatible with Our KV series Freedom Development Platforms
  • Compatible with the FRDM-GD3000EVB Freedom Expansion Board
  • Output connectors to accommodate external loads
  • Test points to allow probing of signals
  • LEDs to indicate the voltage supply status

Kit Contains:

  • FRDM-PWRSTG Freedom Accessory Board
Part Number Applications Supply Voltage Temp Mounting Type
MC34GD3000EP General Purpose 6 V ~ 58 V -20°C ~ 105°C (TA) Surface Mount
MC33GD3000EP Automotive 6 V ~ 58 V -40°C ~ 125°C (TA) Surface Mount

FRDM-HB2001-EVM Product PageFRDM-HB2001-EVM for MC33HB2001 Brushed DC Motor Control

FRDM-HB2001-EVM

The FRDM-HB2001-EVM Evaluation Kit (EVM) is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33HB2001 H-Bridge device. The EVB parallel input can be easily controlled through lab equipments, any MCU with GPIOs and also FRDM-KL25Z board connected to a PC’s USB port. The board also supports SPI communication to configure, control as well as monitor the status of MC33HB2001.

Features:

  • Motor control with direction and speed/torque control
  • Transient voltage suppressor to handle system level transients
  • Real time current monitoring to implement closed loop control
  • Compatible with NXP’s FRDM-KL25Z Platform
  • Built in reverse battery protection
  • Test points to allow probing of signals
  • Built in voltage regulator to supply logic level circuitry
  • LEDs to indicate the supply status and direction of motor
  • Low ESR capacitor to reduce ripple in the power supply
  • Transient voltage suppressor to handle system level transients

Kit Contains:

  • FRDM-HB2001-EVM
  • FRDM-KL25Z
  • Quick reference card
Part Number Main Purpose Embedded Secondary Attributes
FRDM-HB2001-EVM Power Management, Motor Control Yes, MCU, 32-Bit SPI Interface

FRDM-34931S-EVB Product PageFRDM-34931S-EVB Expansion board for MC34931- Brushed DC Motor Driver, H-Bridge, 20kHz

FRDM-34931S-EVB

MC34931SEK H-Bridge circuit to drive a brushed DC motor with operation between 5-36V and up to 5A. The parallel input in FRDM-34931S-EVB can be easily controlled using 3.0/5.0V compatible laboratory equipment, GPIO of any MCU or through a FRDM-KL25Z board connected to a PC’s USB port.

Features:

  • Motor Run and Stop
  • PWM frequency control up to 20kHz
  • Duty cycle
  • Enabling/disabling of outputs
  • Direction control
  • Monitoring of status flag pin for undervoltge, short circuit and over-temperature events
  • Real time load current monitoring for implementing advanced diagnostics
  • Compatible with NXP’s all Freedom Development Platform
  • Built in reverse battery protection
  • Test points to allow probing of signals
  • Built in voltage regulator to supply logic level circuitry
  • LEDs to indicate the supply status and direction of motor
  • Transient voltage suppressor to handle system level transients

Kit Contains:

  • FRDM-34931S-EVB
  • Quick reference card
Part Number Applications Supply Voltage Temp Mounting Type
FRDM-34931S-EVB DC Motors, General Purpose 5 V ~ 36 V -40°C ~ 150°C (TJ) Surface Mount

FRDM-GD3000EVB Product PageFRDM-GD3000EVB Expansion Board for GD3000

FRDM-GD3000EVB

The FRDM-GD3000EVB Freedom Expansion Board is an easy-to-use circuit board that allows the user to exercise all the functions of the GD3000 pre-driver to drive a brushless DC motor. The inputs to the FRDM-GD3000EVB can be easily controlled using 3.3 V or 5.0 V GPIO signals.

The FRDM-GD3000EVB is designed to be used in conjunction with a FRDM-PWRSTG Freedom Expansion Boards. Each FRDM-PWRSTG board is geared toward a different type of application. Both a FRDM-PWRSTG board and a FRDM MCU board are required for full functionality of the FRDM-GD3000EVB.

Features:

  • Compatible with NXP KV series Freedom Development Platforms
  • Compatible with any FRDM-PWRSTG Freedom Expansion Board
  • Enabling/disabling of outputs
  • Test points to allow probing of signals
  • Optional built-in voltage regulator to supply logic level circuitry
  • LEDs to indicate the voltage supply status

Kit Contains:

  • FRDM-GD3000EVB Freedom Expansion Board
  • Arduino R3 sockets
  • Extra Jumpers
Part Number Applications Supply Voltage Temp Mounting Type
MC34GD3000EP General Purpose 6 V ~ 58 V -20°C ~ 105°C (TA) Surface Mount
MC33GD3000EP Automotive 6 V ~ 58 V -40°C ~ 125°C (TA) Surface Mount

FRDM-33931-EVB Product PageFRDM-33931-EVB Expansion board for MC33931

FRDM-33931-EVB

The FRDM-33931-EVB Expansion Board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33931EK H-Bridge circuit to drive a brushed DC motor with operation between 5-28V and up to 5A. The parallel input in FRDM-33931-EVB can be easily controlled using 3.0/5.0V compatible laboratory equipment, GPIO of any MCU or through a FRDM-KL25Z board connected to a PC’s USB port.

Features:

  • Motor Run and Stop
  • PWM frequency control up to 11kHz
  • Duty cycle
  • Enabling/disabling of outputs
  • Direction control
  • Monitoring of status flag pin for undervoltge, short circuit and over-temperature events
  • Real time load current monitoring for implementing advanced diagnostics
  • Compatible with NXP’s all Freedom Development Platform
  • Built in reverse battery protection
  • Test points to allow probing of signals
  • Built in voltage regulator to supply logic level circuitry
  • LEDs to indicate the supply status and direction of motor
  • Transient voltage suppressor to handle system level transients

Kit Contains:

  • FRDM-33931-EVB
  • Quick reference card
Part Number Applications Supply Voltage Temp Mounting Type
MC33931VW Automotive 5 V ~ 28 V -40°C ~ 125°C (TA) Surface Mount

FRDM-KV10Z Product PageFRDM-KV10Z for Kinetis K22 MCUs

Built on the ARM® Cortex®-M0+ processor, the FRDM-KV10Z is a development tool for the Kinetis® V series KV1x MCU. This low-cost development tool is form-factor compatible with the Arduino™ R3 pin layout which provides a range of expansion board options. There are several options for flash programming, serial communication, and run-control debugging.

Features:

  • Six axis sensor combining accelerometer and magnetometer
  • Thermistor sensor to measuring temperature
  • USB or external power supply options
  • ARM® Cortex®M0+ 75 MHz, 32 KB Flash, 8 KB SRAM, 16-bit ADC and FlexTimers
  • User controlled push-button switches
  • User-controllerable, tri-color LEDs

Kit Contains:

  • FRDM-KV10Z Freedom Development Platform
  • Quick Reference Card
  • A-to-MicroB Cable
Part Number Core: Type Type Mounting Type Board Type
FRDM-KV10Z ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-CD1030EVM Product PageFRDM-CD1030EVM Switch Detection interface Evaluation Kit

FRDM-CD1030EVM

Features:

  • CD1030 device with 33 channels switch detection and status report capability
  • Single row interface connectors for the NXP FRDM-KL25Z pre-programmed communication board
  • Status LEDs to report the status of the 1030 Interrupt (INT) and Wake-up lines
  • Single load connector with 36 pin, 100 mils for easy interface with external switch loads
  • Direct connection to battery power with optional 5.0 V/3.3 V LDO for VDDQ rail supply

Kit Contains:

  • Assembled and tested FRDM-CD1030EVM customer evaluation board/module in anti-static bag
  • Pre-programmed FRDM-KL25Z SPI Communication Board
  • Warranty card
Part Number Applications Supply Voltage Surface Type
MC33CD1030AE Switch Monitoring 4.5 V ~ 36 V Surface Mount

FRDM-K22F-SA9500 Product PageFRDM-K22F-SA9500 for FXLC95000CL Intelligent Motion Sensor

FRDM-K22F-SA9500

This is your ecosystem for NXP’s FXLC95000CL Intelligent Motion Sensor. This includes a Demo Kit, Sensor Shield Development Board and Breakout Board. Each of these boards is supported by the NXP Software: Sensor Toolbox – CE and Intelligent Sensing Framework (ISF)

Features:

  • FRDM-K22F-SA9500 Demonstration Kit (FRDM-STBC-SA9500 Sensor Shield Development Board and FRDM-K22F Board):
    • Enables an ‘Out of the box’ demo using the Sensor Toolbox – CE software.
    • Enables quick and easy visualization of sensor data and results.
  • FRDM-STBC-SA9500 Sensor Shield Development Board:
    • Compatible with Arduino and most NXP Freedom development boards.
    • Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software and ISF.
    • Allows Register level analysis, computation of key sensor parameters like Current Consumption, debugging communication protocols like I2c and SPI, data logging etc.
Part Number Description Supply Voltage
FRDM-STBC-SA9500 EVAL BOARD FOR FXLC95000CL 1.71 V ~ 1.89 V
FXLC95000CL ACCELEROMETER 2-8G I2C/SPI 24LGA 1.71 V ~ 1.89 V

FRDMKL25-P3115 Product PageFRDMKL25-P3115 for MPL3115A2 Pressure/Altimeter Sensor

FRDMKL25-P3115

NXP’s MPL3115A2 Absolute Digital Pressure/Altimeter Sensor ecosystem including a Demo Kit, Sensor Shield Development Boards, and Breakout Boards. Each of these boards is supported by the NXP Software: Sensor Toolbox – CE and Intelligent Sensing Framework (ISF)

Features:

  • FRDMKL25-P3115 Demonstration Kit (FRDMSTBC-P3115 Sensor Shield Development Board and FRDM-KL25Z Board):
    • Enables an ‘Out of the box’ demo using the Sensor Toolbox – CE software.
    • Enables quick and easy visualization of sensor data and results.
  • FRDMSTBC-P3115 Sensor Shield Development Board:
    • Compatible with Arduino and most NXP Freedom development boards.
    • Enables detailed sensor evaluation and development using the 
      Sensor Toolbox – CE software and ISF.
    • Allows Register level analysis, computation of key sensor parameters like Current Consumption, debugging communication protocols like I2c and SPI, data logging etc.
Part Number Description Supply Voltage
FRDMSTBC-P3115 EVAL BOARD FOR MPL3115A2 1.95 V ~ 3.6 V
MPL3115A2 IC ALTIMETER I2C VERSION 8LGA 1.95 V ~ 3.6 V
MPL3115A2R1 IC ALTIMETER I2C VERSION 8LGA 1.95 V ~ 3.6 V

FRDMKL25-A8471 Product PageFRDMKL25-A8471 for FXLS8471Q 3-Axis linear Accelerometer

FRDMKL25-A8471

This is your ecosystem for the NXP FXLS8471Q 3-axis linear accelerometer. This includes a Demo Kit, Sensor Shield Development Board and Breakout Board. Each of these boards is supported by the NXP Software: Sensor Toolbox – CE and Intelligent Sensing Framework (ISF)

Features:

  • FRDMKL25-A8471 Demonstration Kit (FRDMSTBC-A8471 Sensor Shield Development Board and FRDM-KL25Z Board):
    • Enables an ‘Out of the box’ demo using the Sensor Toolbox – CE software.
    • Enables quick and easy visualization of sensor data and results.
  • FRDMSTBC-A8471 Sensor Shield Development Board:
    • Compatible with Arduino and most NXP Freedom development boards.
    • Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software and ISF.
    • Allows Register level analysis, computation of key sensor parameters like Current Consumption, debugging communication protocols like I2c and SPI, data logging etc.
Part Number Description Supply Voltage
FRDMSTBC-A8471 EVAL BOARD FOR FXLS8471Q 1.95 V ~ 3.6 V
FXLS8471QR1 ACCELEROMETER 2-8G I2C/SPI 16QFN 1.95 V ~ 3.6 V

FRDMKL25-A8491 Product PageFRDMKL25-A8491 for MMA8491 3-Axis Digital Accelerometer

FRDMKL25-A8491

This is your ecosystem for the NXP MMA8491Q 3-axis digital accelerometer. This includes a Demo Kit, Sensor Shield Development Board and Breakout Board. Each of these boards is supported by the NXP Software:
Sensor Toolbox – CE and Intelligent Sensing Framework (ISF)

Features:

  • FRDMKL25-A8491 Demonstration Kit (FRDMSTBC-A8491 Sensor Shield Development Board and FRDM-KL25Z Board):
    • Enables an ‘Out of the box’ demo using the Sensor Toolbox – CE software.
    • Enables quick and easy visualization of sensor data and results.
  • FRDMSTBC-A8491 Sensor Shield Development Board:
    • Compatible with Arduino and most NXP Freedom development boards.
    • Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software and ISF.
    • Allows Register level analysis, computation of key sensor parameters like Current Consumption, debugging communication protocols like I2c and SPI, data logging etc.
Part Number Description Supply Voltage
FRDMSTBC-A8491 EVAL BOARD FOR MMA8491Q 1.95 V ~ 3.6 V
MMA8491QR2 ACCELEROMETER I2C 1.91-3.6V XYZ 1.95 V ~ 3.6 V

FRDM-KEAZ128 Product PageFRDM-KEAZ128 for Kinetis K22 MCUs

FRDM-KEAZ128 for Kinetis K22 MCUs

The FRDM-KEAZ128 Freedom development platform is a small, cost effective evaluation and development system for quick application prototyping and demonstration for the Kinetis KEA series of Ultra-Reliable Microcontrollers (MCUs).

Features:

  • Supports KEAZ128 (5 V) microcontrollers
  • Small form factor size up to 6 x 4 inches
  • Platform supports scalability up to 176 pins
  • Arduino™ UNO footprint-compatible with expansion “shield” support
  • Easy access to the MCU I/O header pins for prototyping
  • On-chip connectivity for CAN , LIN, UART/SCI and SPI
  • Potentiometer for precise voltage and analog measurement
  • Tri-color RGB LED
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
  • Flexible power supply options
  • microUSB or
  • external 12 V power supply

Kit Contains:

  • FRDM-KEAZ128 hardware
  • USB cable
  • URL to online Quick Start Guide (QSG) and tools
Part Number Core: Type Type Mounting Type Board Type
FRDM-KEAZ128Q80 ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-KEAZ64Q64 Product PageFRDM-KEAZ64Q64 for Kinetis K22 MCUs

FRDM-KEAZ64Q64

The FRDM-KEAZ64Q64 Freedom development platform is a small, cost effective evaluation and development system for quick application prototyping and demonstration for the Kinetis KEA series of Ultra-Reliable Microcontrollers (MCUs).

Features:

  • Supports KEAZ128 (5 V) microcontrollers
  • Small form factor size up to 6 x 4 inches
  • Platform supports scalability up to 176 pins
  • Arduino™ UNO footprint-compatible with expansion “shield” support
  • Easy access to the MCU I/O header pins for prototyping
  • On-chip connectivity for CAN , LIN, UART/SCI and SPI
  • Potentiometer for precise voltage and analog measurement
  • Tri-color RGB LED
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
  • Flexible power supply options
  • microUSB or
  • external 12 V power supply

Kit Contains:

  • KEAZ64Q64 hardware
  • USB cable
  • URL to online Quick Start Guide (QSG) and tools
Part Number Core: Type Type Mounting Type Board Type
FRDM-KEAZ128Q80 ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-KV10Z Product PageFRDM-KV10Z for Kinetis KV1x Family

FRDM-KV10Z

The FRDM-KV10Z is a low-cost development tool for the Kinetis V series KV1x MCU family built on the ARM® Cortex®-M0+ processor. The FRDM-KV10Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-KV10Z platform features OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-KV10Z is supported by a range of NXP and third-party development software.

Features:

  • MKV10Z32VLF7 MCU (ARM® Cortex®M0+ 75 MHz, 32 KB Flash, 8 KB SRAM, 16-bit ADC and FlexTimers with quadrature decoder dedicated to motor and power control, 48 LQFP)
  • Six axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-color user-controllerable LEDs
  • User controlled push-button switches
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino ™ R3 pin layout
  • Flexible power supply options – USB or external source
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default) –no tool installation required to evaluate demo apps
    • MBED Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

Kit Contains:

  • FRDM-KV10Z Freedom Development Platform
  • Quick Reference Card
  • USB A-to-MicroB cable
Part Number Core: Type Type Package Ram
MKV10Z64VLF7-ND ARM® Cortex®-M0+ MCU 32-Bit 48-LQFP 16K x 8
MKV11Z128VLF7-ND ARM® Cortex®-M0+ MCU 32-Bit 48-LQFP 16K x 8
MKV10Z64VLH7-ND ARM® Cortex®-M0+ MCU 32-Bit 64-LQFP 16K x 8
MKV11Z128VLH7-ND ARM® Cortex®-M0+ MCU 32-Bit 4-LQFP 16K x 8
MKV10Z32VLF7-ND ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 48-LQFP
MKV10Z16VLC7-ND ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 32-LQFP
MKV10Z16VFM7-ND  ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 32-VFQFN Exposed Pad
MKV10Z32VLC7-ND ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 32-LQFP
MKV10Z32VFM7-ND ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 32-VFQFN Exposed Pad
MKV10Z16VLF7-ND ARM® Cortex®-M0+ MCU 32-Bit 8K x 8 48-LQFP

FRDM-K22F Product PageFRDM-K22F for Kinetis K22 MCUs

FRDM-K22F for Kinetis K22 MCUs

The FRDM-K22F is an ultra-low-cost development platform for the latest Kinetis K22 MCUs. The FRDM-K22F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-K22F is feature packed with a lot of peripherals to enable rapid prototyping, including a six-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED, two user push-buttons for direct interaction and feedback, and connectivity options with headers for use with Bluetooth and 2.4 GHz radio add-on modules. The FRDM-K22F platform features OpenSDAv2.1, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-K22F is supported by a range of NXP and third-party development software.

Features:

  • MK22FN512VLH12 MCU - 120 MHz, 512 KB flash memory, 128 KB RAM, low-power, and crystal-less USB in 64 LQFP package
  • Dual role USB interface with USB connector
  • RGB LED
  • FXOS8700CQ – accelerometer and magnetometer
  • Two user push buttons
  • Flexible power supply option - OpenSDAv2.1 USB, K22F USB, or external source
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Programmable OpenSDAv2.1 debug circuit supporting the CMSIS-DAP interface software that provides:
    • Mass storage device (MSD) flash programming interface
    • CMSIS-DAP debug interface over a USB HID connection providing run-control debugging and compatibility with IDE tools
    • Virtual serial port interface
  • Optional microSD card slot for operation over SPI
  • Optional header for add-on RF module: nRF24L01+ Nordic 2.4 GHz radio
  • Optional header for add-on Bluetooth module: JY-MCU BT board V1.05 BT
  • Related Software and Tools:
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
    • TWR-K22F120M: Kinetis K22 Tower System Module
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
Part Number Core: Type Type Mounting Type Board Type
FRDM-K22F ARM® Cortex®-M4 MCU 32-Bit Fixed Evaluation Platform

FRDM-KL03Z Product PageFRDM-KL03Z for Kinetis K22 MCUs

FRDM-KL03Z for Kinetis KL03 MCUs

The NXP Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The NXP Freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L Series MCU, built on the ARM® Cortex®-M0+ core.

Features:

  • MKL03Z32VFK4 MCU – 48MHz, 32KB Flash, 2KB SRAM, 24QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options – USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default)– no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • Related Software and Tools:
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
    • TSS: NXP Touch-Sensing Software
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
Part Number Core: Type Type Mounting Type Board Type
FRDM-KL03Z ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-KL43Z Product PageFRDM-KL43Z or Kinetis KL43, KL33, KL27 and KL17 MCUs

FRDM-KL43Z for Kinetis KL43, KL33, KL27 and KL17 MCUs

The FRDM-KL43Z is an ultra-low cost development platform for Kinetis L families KL43, KL33, K27 and KL17 MCUs built on ARM® Cortex®-M0+ processor running at 48 MHz.

The FRDM-KL43Z is supported by a range of NXP and third-party development software.

Features:

  • MKL43Z256VLH4MCU – 48MHz, 256KB Flash, 32KB SRAM, 16K ROM based bootloader, segment LCD, USB device (FS), 64 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options – USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDA debug interface
    • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface Refer to the FRDM-KL43Z User’s Manual and OpenSDA User’s Guide for more information
  • Related Software and Tools
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
    • KINETIS_SDK: Software Development Kit for Kinetis MCUs
Part Number Core: Type Type Mounting Type Board Type
FRDM-KL43Z ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-K64F Product PageFRDM-K64F for Kinetis K64, K63, and K24 MCUs

FRDM-K64F for Kinetis K64, K63, and K24 MCUs

The FRDM-K64F is the low-cost NXP Freedom development platform supporting the next generation Kinetis K devices: K64, K63, and K24.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MK64FN1M0VLL12 MCU (120 MHz, 1MB Flash, 256KB RAM, Low power, Crystal-less USB, 100LQFP package)
  • Dual role USB interface with micro-B USB connector
  • mbed openSDA
  • Tricolor LED
  • FXOS8700CQ Accelerometer and Magnetometer
  • Two user push buttons
  • Flexible power supply option – OpenSDA USB, K64F USB, external source
  • Easy access to MCU I/O via Arduino R3TM compatible I/O connectors
  • Programmable mbed OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • CMSIS-DAP interface provides run-control debugging and compatibility with IDE tools
    • OpenOCD interface provides GDB gnu debugging
  • Ethernet
  • SDHC
  • Add-on 2.4 GHz ISM Band Module: RF24L01+ Nordic 2.4G Radio
  • Add-on Bluetooth: JY-MCU BT Board V1.05 BT
Part
Number
Core: Type Package Pins Freq Flash Ram I/O Pins Supply Voltage Temp
MK64FN1M0VLL12 ARM Cortex M4 LQFP 64 120 MHz 1 MB 256 KB 66 1.71 V ~ 3.6 V -40° - 105°C

FRDM-KE02Z40M Product PageFRDM-KE02Z40M for KE02 Kinetis MCUs

FRDM-KE02Z40M for KE02 Kinetis MCUs

The FRDM-KE02Z40M is a simple, yet sophisticated development platform for Kinetis KE02 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE02Z40M is supported by a range of NXP and third-party development software.

Features:

  • MKE02Z64VQH4 MCU – 40 MHz, 64 KB flash, 4 KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options – USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram I/O Pins Supply Voltage Temp
MKE02Z64VQH4 ARM Cortex M0+ QFP 40 MHz 64 KB 4 KB 57 2.7 V ~ 5.5 V -40° - 105°C

FRDM-KE04Z Product PageFRDM-KE04Z for Kinetis KE04 MCUs

FRDM-KE04Z for Kinetis KE04 MCUs

The FRDM-KE04Z is an ultra-low-cost development platform for Kinetis KE04 MCUs built on ARM® Cortex®-M0+ processor and with 8 KB Flash. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE04Z is supported by a range of NXP and third-party development software.

Features:

  • MKE04Z8VFK4 MCU — 48 MHz, 8 KB Flash, 1 KB SRAM, 24 QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options — USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default) — no tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram
MKE04Z8VFK4 ARM Cortex M0+ QFN 48 MHz 8 KB 1 KB

FRDM-KE06 Product PageFRDM-KE06 for Kinetis KE06 MCUs

FRDM-KE06 for Kinetis KE06 MCUs

The FRDM-KE06Z is a simple, yet sophisticated development platform for Kinetis KE06 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE06Z is supported by a range of NXP and third-party development software

Features:

  • MKE06Z128VLK4 MCU – 48MHz, 128KB Flash, 16KB SRAM, 80LQFP
  • Key input, MMA8451Q accelerometer, RGB LED
  • Flexible power supply options – USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram
MKE06Z128VLK4 ARM Cortex M0+ QFP 48 MHz 128 KB 16 KB

FRDM-STBC-AGM01 Product PageFRDM-STBC-AGM01 for 9-Axis NXP Sensor Solution

FRDM-STBC-AGM01 for 9-Axis Freescale Sensor Solution

FRDM-STBC-AGM01 is a development board for the FXAS21002C 3-axis gyroscope and the FXOS8700C integrated e-compass. The board enables 9-axis sensing and is supported by NXP's Sensor Toolbox software, InteIligent Sensing Framework lSF 2.0, and the Sensor Fusion Library.

Sensor Toolbox for NXP Freedom development boards are compatible with most NXP Freedom development boards.

Part Number Package Axis Acceration
Range
Supply Voltage Temp
FXOS8700CQ QFN Six Axis (3D) ±2g, 4g, 8g 1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN Three Axis ±250/±500/±1000/±2000°/s 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-K64F-AGM01 Product PageFRDM-K64F-AGM01 for Multiple NXP Sensors

FRDM-K64F-AGM01 for Multiple Freescale Sensors

FRDM-K64F-AGM01 is a bundled version of the FRDM-STBC-AGM01 with a FRDM-K64F. The FRDM-STBC-AGM01is a development board for the FXAS21002C 3-axis gyroscope and the FXOS8700C integrated e-compass. The board enables 9-axis sensing and is supported by NXP's Sensor Toolbox software, InteIligent Sensing Framework lSF 2.0, and the Sensor Fusion Library.

Sensor Toolbox for NXP Freedom development boards are compatible with most NXP Freedom development boards.

Part Number Package Axis Acceration
Range
Supply Voltage Temp
FXOS8700CQ QFN Six Axis (3D) ±2g, 4g, 8g 1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN Three Axis ±250/±500/±1000/±2000°/s 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-FXS-MULT2-B Product PageFRDM-FXS-MULT2-B for NXP Sensors with Bluetooth®

FRDM-FXS-MULT2-B for  Sensors with Bluetooth®

The FRDM-FXS-MULT2-B is a sensor expansion board enabling NXP Sensor Fusion using the MMA8652FC 3-axis accelerometer, FXLS8471Q 3-axis accelerometer, MAG3110 3-axis magnetometer, FXAS21002C 3-axis gyroscope, MPL3115A2 pressure sensor, FXOS8700CQ 3-axis accelerometer plus a 3 axis magnetometer and the MMA9553L sensing platform. The FRDM-FXS-MULT2-B offers 12-axis sensing, wireless communication via Bluetooth and the compatible Android™ app, the NXP Sensor Fusion Toolbox. The board is also supported by the Intelligent Sensing Framework, ISF.

Features:

  • Arduino™ footprint-compatible with support for sensor expansion boards
  • Small size at approximately 81 x 52 x 2 mm
  • Easy access to the MCU I/O pins
  • BlueRadio® Bluetooth, part number BR-LE4.0-D2A
Part Number Package Supply Voltage Temp
MMA8652FC DFN  1.95 V ~ 3.6 V -
MAG3110 DFN  1.95 V ~ 3.6 V -40°C ~ 85°C
MPL3115A2 TLGA 1.95 V ~ 3.6 V -40°C ~ 85°C
FXOS8700CQ QFN  1.95 V ~ 3.6 V -
MMA9553L LGA 1.71 V ~ 1.89 V -
FXLS8471Q DFN  1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-KL26Z Product PageFRDM-KL26Z for Kinetis KL16 and KL26 MCUs
(up to 128 KB Flash)

FRDM-KL26Z for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)

The FRDM-KL26Z is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of NXP and third-party development software.

For development tools for KL16 and KL26 with 256 KB Flash or greater than 64-pin packages, please use FRDM-KL46Z and TWR-KL46Z48M.

Features:

  • MKL26Z128VLH4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP
  • Capacitive touch "slider," FXOS8700CQ magnetometer and accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL26Z128VLH ARM Cortex M0+ QFP 64 48 MHz 128 KB 16 KB USB OTG LS/LF 50 1.71 - 3.6 V -40° - 105°C UART, SPI, I2C, I2S, USB

FRDM-KE02Z For Kinetis KE02 MCUsFRDM-KE02Z Product Page

FRDM-KE02Z For Kinetis KE02 MCUs

The NXP Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of MCU-based applications. The NXP Freedom KE02Z hardware, FRDM-KE02Z, is a simple, yet sophisticated design featuring a Kinetis E series MCU, the industry's first 5-volt MCU built on the ARM® Cortex®-M0+ core.

Features:

  • MKE02Z64VQH2 MCU – 20 MHz, 64 KB Flash, 4 KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • USB or external power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Refer to the FRDM-KE02Z user's manual and OpenSDA user's guide for more information
Part
Number
Core: Type Package Pins Freq Flash Ram I/O Pins ADC Supply Voltage Temp Serial Interfaces
MKE02Z64VQH2 ARM Cortex M0+ QFP 64 20 MHz 64 KB 4 KB 57 12-bit 2.7 - 5.5 V -40° - 105°C 3xUART, 2xSPI, 2xI2C

FRDM-KL46Z Product PageFRDM-KL46Z for Kinetis KL3x and KL4x MCUs

FRDM-KL46Z for Kinetis KL3x and KL4x MCUs

The FRDM-KL46Z is an ultra-low-cost development platform enabled by the Kinetis L series KL4x MCU family built on the ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL46Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL46Z256VLL4MCU – 48 MHz, 256 KB flash, 32 KB SRAM, segment LCD, USB OTG (FS), 100 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options – USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino ™ R3 pin layout
  • OpenSDA debug interface
    • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Refer to the FRDM-KL46Z user's manual and OpenSDA user's guide for more information
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL46Z256VLL4 ARM Cortex M0+ QFP 100 48 MHz 256 KB 32 KB USB OTG LS/LF 84 1.71 - 3.6 V -40° - 105°C 2xSPI, 2xI2C, I2S, 1x LP UART, 2xUART

FRDM-KL02Z Product PageFRDM-KL02Z for Kinetis KL02 MCUs

FRDM-KL02Z for Kinetis KL02 MCUs

The FRDM-KL02Z is an ultra-low-cost development platform enabled by the Kinetis L series KL02 family built on the ARM® Cortex®-M0+ processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL02Z is supported by a range of NXP and third-party development software.

Features:

  • MKL02Z32VFM4 MCU – 48 MHz, 32 KB Flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options –coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL02Z32VFM4 ARM Cortex M0+ QFN 32 48 MHz 32 KB 4 KB n/a 28 1.71 - 3.6 V -40° - 105°C LP UART, SPI, I2C

FRDM-KL05Z Product PageFRDM-KL05Z for Kinetis KL05Z and KL04Z MCUs

FRDM-KL05Z for Kinetis KL05Z and KL04Z MCUs

The FRDM-KL05Z is an ultra-low-cost development platform enabled by the Kinetis L Series KL0x MCU family built on the ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL05Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL05Z32VFM4 MCU – 48 MHz, 32 KB flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL46Z256VLL4 ARM Cortex M0+ QFP 100 48 MHz 256 KB 32 KB USB OTG LS/LF 84 1.71 - 3.6 V -40° - 105°C -

FRDM-KL25Z Product PageFRDM-KL25Z for Kinetis KL1x and KL2x MCUs

FRDM-KL25Z for Kinetis KL1x and KL2x MCUs

The FRDM-KL25Z is an ultra-low-cost development platform enabled by Kinetis L Series KL1x and KL2x MCUs families built on ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL25Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL25Z128VLK4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 80LQFP
  • Capacitive touch "slider," MMA8451Q accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
  • mbed enabled
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL25Z128VLK4 ARM Cortex M0+ QFP 80 48 MHz 128 KB 16 KB USB OTG LS/LF 66 1.71 - 3.6 V -40° - 105°C LPUART, UART, SPI, I2C, USB

FRDM-K20D50M Product PageFRDM-K20D50M for Kinetis K20 MCUs

FRDM-K20D50M for Kinetis K20 MCUs

The FRDM-K20D50M is an ultra-low-cost development platform enabled by the Kinetis K20 USB MCU family built on the ARM® Cortex®-M4 processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-K20D50M is supported by a range of NXP and third-party development software.

Features:

  • MK20DX128VLH5 MCU - 50 MHz, 128 KB Flash, 16 KB RAM, 32 KB FlexNVM, low power, 64 LQFP package
  • Dual role USB interface with mini-B USB connector
  • Open SDA
  • Capacitive touch slider
  • Ambient light sensor
  • MMA8451Q accelerometer
  • Tri-color (RGB) LED
  • Flexible power supply options – USB, coin cell battery, external source
  • Battery-ready, power-measurement access points
  • Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM® standard for embedded debug interface
    • Data logging application
  • Arduino R3 compatibility provides broad range of expansion board options
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MK20DX128VLH5 ARM Cortex M4 QFP 64 50 MHz 128 KB 16 KB USB OTG LS/LF 40 1.71 - 3.6 V -40° - 105°C UART, SPI, I2C, I2S, USB