MEM2090 microSD Connector

GCT’s MEM2090 microSD connector provides 2x the industry standard reliability

image of GCT's MEM2090 Micro SD ConnectorGCT's MEM2090 is tested for an extended life of 10K mating cycles, two times the industry standard. Designed for top-of-the-PCB use with a common industry footprint, MEM2090 is offered without through-hole location pegs to allow maximum PCB tracking. It is available with a normally open card detection switch as standard within an overall height profile of 1.45 mm.

Features
  • microSD connector
  • Push-push ejector style
  • Tested to 10,000 mating cycles
  • 1.45 mm profile
  • SMT contacts
  • Normally open card detection switch
  • Stainless steel shell
  • Operating temperature is from -40°C to +85°C
Applications
  • Logistics tracking
  • Digital cameras
  • Security systems
  • Drones
  • Smart metering

MEM2090 microSD Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MICROSD CARD R/A SMDMEM2090-00-145-00-ACONN MICROSD CARD R/A SMD1705 - Immediate$2.72View Details
Published: 2024-07-24