USB1086 20,000-Cycle USB Type-A 3.0 Socket

GCT's USB 3.0 Type-A connector maintains a ≥8N mating force force rating over 20,000 cycles

Image of GCT's USB1086 20,000-Cycle USB Type A 3.0 Socket GCT's USB1086 ultra-high mating cycle USB 3.0 Type-A connector is extremely durable with an industry-leading 20,000+ mating cycles, making it perfect for high-traffic applications.

When designing equipment with USB Type-A connections, it is often taken for granted how many times they are mated and unmated in their lifetime. For some, this is not a concern as most are tested to 5,000 mating cycles; more than enough for the intended application. For others, this could mean the difference of a product failing far earlier than expected. GCT has seen an increasing demand for USB Type-A connectors with ultra-high mating cycles, primarily for equipment and hardware in public environments and transportation applications for charging purposes. A key measurement for establishing USB Type-A mating cycles is based on retention force. The USB1086 maintains a ≥8N mating force rating over 20,000 cycles due to its stainless-steel shell construction.

Features
  • Tested to industry-leading 20,000 mating cycles
  • Enhanced durability for frequent connections and disconnections
  • High-grade SUS shell
  • USB 3.0 Type-A
  • Vertical mount
Applications
  • Public environment charging equipment
  • Transportation charging outlets
  • Any devices exposed to high-traffic applications

USB1086 20,000-Cycle USB Type-A 3.0 Socket

ImageManufacturer Part NumberDescriptionSpecificationsMounting TypeMounting FeatureAvailable QuantityPriceView Details
CONN RCPT USB A 3.0 9P HI MATINGUSB1086-GF-BCONN RCPT USB A 3.0 9P HI MATINGUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Through HoleVertical0 - Immediate$2.10View Details
Published: 2020-06-12