IP67 RF Cable Assemblies with Isolated Bulkhead Connectors

GCT’s Nautilus cable assemblies have a frequency rating of up to 6 GHz for MMCX, up to 3 GHz for I-PEX, and 50 Ω impedance

Image of GCT's IP67/IP68 RF Cable Assemblies with Isolated Bulkhead ConnectorsGCT’s Nautilus series RF cable assemblies are made for applications requiring isolation across multiple RF channels as well as IP67 ingress protection. They are available in SMA and TNC variants as part of a standard cable assembly with MMCX or I-PEX on opposing ends. These cable assemblies have a frequency rating of up to 6 GHz for MMCX, up to 3 GHz for I-PEX, and 50 Ω impedance.

All isolated Nautilus series cable assemblies are IP67 rated, whether they are unmated or mated. These cable assemblies are ideal for applications where it is important to keep the mating interface clean and free of debris. A wide range of Nautilus protective caps are available.

Features
  • Available in isolated SMA and isolated TNC variants
  • IP67 rated cable assemblies
  • DC to 6 GHz (with MMCX)
  • DC to 3 GHz (I-PEX)
  • 50 Ω impedance
  • IP rated mated and unmated
Applications
  • Ag tech
  • Instrumentation
  • Wireless communications
  • Drones
  • Avionics
  • Remote monitoring
  • Industrial equipment

SMA Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-1COAXIAL CONNECTOR CAP SMA IP67 W3062 - Immediate$6.92View Details
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-3COAXIAL CONNECTOR CAP SMA IP67 W704 - Immediate$8.59View Details
SMA CAP WITHOUT CHAIN IP67 STAINRFCT-SMA-CAP-GS-5SMA CAP WITHOUT CHAIN IP67 STAIN155 - Immediate$12.35View Details

TNC Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-2COAXIAL CONNECTOR CAP TNC IP67 W632 - Immediate$8.13View Details
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-3COAXIAL CONNECTOR CAP TNC IP67 W211 - Immediate$7.36View Details
TNC CAP WITHOUT CHAIN IP67 STAINRFCT-TNC-CAP-GS-4TNC CAP WITHOUT CHAIN IP67 STAIN0 - Immediate$9.48View Details
Published: 2021-11-22