SigmaDDR™ SRAMs

GSI Technology’s SRAMs are available for a variety of applications such as networking and medical imaging

Image of GSI Technology SigmaDDR™ SRAMsGSI Technology's SigmaDDR SRAMs are made for leading-edge applications from data packet statistics to radar signature processing. SigmaDDR SRAMs are synchronous memories with a common read-and-write data bus. DDR refers to their ability to transfer two beats of data on the data bus in a single clock cycle. GSI's SigmaDDR devices are compatible with all competitor double data-rate SRAMs.

Features
  • Simultaneous read-and-write SigmaDDR interface
  • JEDEC-standard pinout and package
  • Double data-rate interface
  • Byte write controls sampled at the data-in time
  • Dual-range on-die termination (ODT) on data (D), byte write (BW), and clock (K, K) inputs
  • 1.8 V ±100 mV core power supply
  • 1.5 V or 1.8 V HSTL interface
  • Pipelined read operation
  • Fully coherent read-and-write pipelines
  • ZQ pin for programmable output drive strength
  • Data valid pin (QVLD) support
  • IEEE 1149.1 JTAG-compliant boundary scan
  • RoHS-compliant 165-bump BGA package
Applications
  • Networking
  • Automotive
  • Medical imaging
  • Radar signature processing
  • Data packet statistics

SigmaDDR™ SRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SRAM 36MBIT PARALLEL 165FPBGAGS8342T18BGD-400IIC SRAM 36MBIT PARALLEL 165FPBGA0 - Immediate$114.26View Details
IC SRAM 36MBIT PARALLEL 165FPBGAGS8342T36BGD-400IIC SRAM 36MBIT PARALLEL 165FPBGA0 - Immediate$114.26View Details
IC SRAM 72MBIT PARALLEL 165FPBGAGS8662R36BGD-350IIC SRAM 72MBIT PARALLEL 165FPBGA0 - Immediate$266.54View Details
IC SRAM 72MBIT PARALLEL 165FPBGAGS8662R36BGD-400IIC SRAM 72MBIT PARALLEL 165FPBGA0 - Immediate$307.47View Details
IC SRAM 72MBIT PARALLEL 165FPBGAGS8662T18BGD-400IIC SRAM 72MBIT PARALLEL 165FPBGA0 - Immediate$307.47View Details
IC SRAM 72MBIT PARALLEL 165FPBGAGS8662T36BGD-400IIC SRAM 72MBIT PARALLEL 165FPBGA0 - Immediate$307.47View Details
IC SRAM 288MBIT PAR 165FPBGAGS82582T19GE-450IIC SRAM 288MBIT PAR 165FPBGA0 - Immediate$892.53View Details
Published: 2020-10-23