Han® Gigabit Cat.8 Modules

HARTING’s Cat.8.2 modules with single modular slot spacing and 360° shielding are suitable for PoE++

Image of HARTING's Han® Gigabit Cat.8 ModulesHARTING’s Han® Gigabit Cat.8 series are designed with an isolation body within the existing Gigabit zinc-diecast module which improves the data transmission properties and results in reaching Cat.8.2 compared to the existing Cat.7A specification. These Cat.8.2 modules are ideal for jumper cabling, data control boxes and data system cabling.

Features
  • Cat.8.2 transmission
  • Single modular slot spacing
  • Modular series compatibility
  • 360° shielding
  • Easy assembly
  • Suitable for PoE++
  • Number of positions: 8
  • Current rating: 5 A
  • Voltage rating: 50 V
  • Housing material: Polycarbonate (PC)
Applications
  • Jumper cables
  • Data control boxes
  • Data system cabling

Han® Gigabit Cat.8 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAN GIGABIT MODULE MALE CONTACT09140083034HAN GIGABIT MODULE MALE CONTACT9 - Immediate$102.92View Details
HAN GIGABIT MODULE FEMALE CONTAC09140083134HAN GIGABIT MODULE FEMALE CONTAC10 - Immediate$95.06View Details
HAN GIGABIT MODULE MALE CONTACT09140083035HAN GIGABIT MODULE MALE CONTACT24 - Immediate$107.18View Details
HAN GIGABIT MODULE FEMALE CONTAC09140083135HAN GIGABIT MODULE FEMALE CONTAC19 - Immediate$99.44View Details
Published: 2022-10-20