Han® Protect Connector
HARTING Han Protect size 3 A connectors protect devices against overcurrent or short circuits
HARTING Han Protect connectors are size 3 A and adapt a 5 mm x 20 mm fuse to protect devices against overcurrent or short circuits, eliminating extensive fused terminal blocks. They are an alternative for circuit breakers, enabling a reduction in cabinet size and reduced TCO.
- Size 3 A
- 5 mm x 20 mm fuse
- Red light indicator
- 4 A
- 24 V
- -25°C to +70°C
- >100 mating cycles
- IP54
- IEC 60664-1
- IEC 61984
- Integrated fuse
- LED light
- PushPull compatible M12
- Control cabinets
- I/O connections
- Large panels
Han® Protect Connector
Image | Manufacturer Part Number | Description | Style | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | 10810071141 | HAN PROTECT 3A HTE M12 4/1 FUSED | Top Entry | 10 - Immediate | $198.58 | View Details |
![]() | ![]() | 10810071142 | HAN PROTECT 3A HTE M12 4/2 FUSED | Top Entry | 0 - Immediate | $198.58 | View Details |
![]() | ![]() | 10810071144 | HAN PROTECT 3A HTE M12 4/4 FUSED | Top Entry | 0 - Immediate | $198.58 | View Details |
![]() | ![]() | 10810070301 | HAN PROTECT 3A HBM 4/1 FUSED | Side Entry | 10 - Immediate | $99.16 | View Details |
![]() | ![]() | 10810070302 | HAN PROTECT 3A HBM 4/2 FUSED | Side Entry | 10 - Immediate | $99.16 | View Details |
![]() | ![]() | 10810070304 | HAN PROTECT 3A HBM 4/4 FUSED | Side Entry | 10 - Immediate | $99.16 | View Details |