SPE IP67 Ha-VIS eCon 4000 Switches

HARTING IP67 Ha-VIS eCon 4000 SPE switches can integrate Sub-networks into applications

Image of Harting SPE Switches IP67 Ha-VIS eCon 4000HARTING SPE switches support the migration to the future technology of single-pair Ethernet. Up to 7 SPE end-devices can be connected, and users can integrate Sub-networks with SPE devices in their application.

Resources
Technical Specifications
  • IP65/67
  • SPE integrated
  • 100Base-T1
  • Gigabit options
  • Robust metal housing
  • Standardized push/pull locking
  • Flat and compact design
  • Acc. to IEC 63171-6
  • -40°C to +70°C
  • Frame size: 10.24 kB
  • Surge protection
  • MTBF = ~680k h
Features
  • M12 interface
  • Push/pull locking
Applications
  • Rolling stock
  • Buses
  • Driver information systems
  • Gigabit backbones
  • Agriculture machinery
  • Camera systems
  • Material handling

SPE IP67 Ha-VIS eCon 4000 Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HA-VIS ECON 4017GBT-MXT-SPE20776170000HA-VIS ECON 4017GBT-MXT-SPE2 - Immediate$2,160.39View Details
HA-VIS ECON 4035GBT-MXT-SPE20776350000HA-VIS ECON 4035GBT-MXT-SPE4 - Immediate$2,254.75View Details
Published: 2025-07-16