Skinned-Over Thermoplastic Rubber Grommets
Heyco grommets provide a high standard in cable protection solutions
Heyco skinned-over thermoplastic rubber grommets are engineered for superior sealing and cable protection. These grommets are molded from thermoplastic rubber and offer a skinned-over membrane that can be pierced to allow for single or multiple cable pass-throughs. They are designed to provide an IPX5-rated seal before piercing and deter airflow, particulate, and water ingress after piercing. With a wide range of mounting hole diameters and cable sizes supported, these grommets are ideal for a variety of panel thicknesses and applications.
- IPX5-rated sealing before piercing
- Easily applied by hand for a secure seal
- UL 94V-0 flammability-rated material
- Pierceable for single or multiple cable pass-through
- Starter hole eases cable insertion
- Multiple holes possible with a starter hole of 50% cable diameter
- Temperature range: -81°F (-60°C) to +275°F (+135°C)
- Material: TPE, hardness 80 Shore A (70 Shore A for STRG 500)
- UL pending
- Sealing unused panel holes
- Cable pass-through in electrical enclosures
- Moisture and dust protection in control panels
- Flexible cable routing in harsh environments
Skinned-Over Thermoplastic Rubber Grommets
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | 13852 | 5000 - Immediate | $0.53 | View Details |
![]() | ![]() | 13854 | 0 - Immediate | $0.33 | View Details |
![]() | ![]() | 13860 | 0 - Immediate | $0.35 | View Details |
![]() | ![]() | 13862 | 1500 - Immediate | $0.64 | View Details |
![]() | ![]() | 13866 | 0 - Immediate | $0.45 | View Details |
![]() | ![]() | 13872 | 0 - Immediate | $0.64 | View Details |