D.FL75 Series Low-Profile Coaxial Connectors

Hirose's low-profile 12G-SDI connector features a space-saving design

Image of Hirose D.FL75 Series Low-Profile Coaxial ConnectorsHirose's compact D.FL75 series is a 75 Ω, 4K/UHD transmission coaxial connector that enables internal wiring of equipment.

Features

  • Compact 75 Ω coaxial connector
  • High impedance matching
  • High frequency compatible from DC to 12 GHz
  • Terminated with 75 Ω, ultra-fine coaxial cable
  • Suitable for 12G-SDI broadcasting and video equipment
  • When paired with Hirose’s unique BNC panel mount adapter, such as the BNC(75)J-D.FL75-BPA, an impedance matched connection allows maximum flexibility in terms of PCB and final product design, assembly, and future product variations
  • Supports automatic mounting
  • Easy mating
  • Simple unmating process
  • Environmental compatibility
  • Halogen-free as defined by IEC61249-2-21
Applications
  • Audio/visual equipment
  • Broadcasting equipment
  • Portable medical devices
  • FA cameras
  • Security cameras
  • Switching equipment
  • Video screens

D.FL75 Series Low-Profile Coaxial Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT BNC TO D.FLBNC(75)J-D.FL75J-BPACOAX ADAPT BNC TO D.FL0 - Immediate$15.77View Details
CONN RCPT D.FL75 SMTD.FL75-R-SMT-1(40)CONN RCPT D.FL75 SMT723 - Immediate$3.61View Details
CONN RCPT D.FL75 SMTD.FL75-R-SMT-1(01)CONN RCPT D.FL75 SMT0 - Immediate$4.58View Details
COAX CBL D.FL75 TO D.FL75 5.9"DFL75-2LPP-084N9D-A-150COAX CBL D.FL75 TO D.FL75 5.9"93 - Immediate$29.46View Details
COAX CBL D.FL75 TO D.FL75 3.9"DFL75-2LPP-084N9D-A-100COAX CBL D.FL75 TO D.FL75 3.9"0 - Immediate$28.91View Details
COAX CBL D.FL75 TO D.FL75 19.6"DFL75-2LPP-084N9D-A-500COAX CBL D.FL75 TO D.FL75 19.6"430 - Immediate$32.91View Details
COAX CBL D.FL75 TO D.FL75 11.8"DFL75-2LPP-084N9D-A-300COAX CBL D.FL75 TO D.FL75 11.8"45 - Immediate$31.03View Details
COAX CBL D.FL75 TO D.FL75 7.8"DFL75-2LPP-084N9D-A-200COAX CBL D.FL75 TO D.FL75 7.8"73 - Immediate$28.78View Details
Published: 2021-08-03