2455RC Series Auto Reset Thermostats
Honeywell offers their 2455RC series auto reset thermostats used in applications such as industrial and electrical equipment
Honeywell's 2455RC series is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally closed contacts. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid, compared to other commercially available thermostatic devices.
Features and Benefits | Applications | |
|
|
2455RC Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 2455RC-90820467 | THERMOSTAT 250DEG C SPST-NC CYL | 894 - Immediate | $16.14 | View Details |
![]() | ![]() | 2455RC 80821003 | THERMOSTAT 232DEG C SPST-NC CYL | 207 - Immediate | $38.39 | View Details |
![]() | ![]() | 2455RC-90820389 | THERMOSTAT 180DEG C SPST-NC CYL | 257 - Immediate | $46.56 | View Details |
![]() | ![]() | 2455RC-90820388 | THERMOSTAT 160DEG C SPST-NC CYL | 134 - Immediate | $50.37 | View Details |
![]() | ![]() | 2455RCG80820930 | THERMAL-COMMERCIAL THERMAL | 187 - Immediate | $83.68 | View Details |