EVAL-1ED3142MU12F-SiC Evaluation Board for 1ED3142MU12F Gate Driver

Infineon's EVAL-1ED3142MU12F is an evaluation board for the 1ED3142MU12F 2300 V, 6.5 A, 3 kV(rms) single-channel isolated gate driver

Image of Infineon's Evaluation board for the 1ED3142MU12FInfineon's EVAL-1ED3142MU12F-SiC is designed in a half-bridge configuration with two gate driver ICs (1ED3142MU12F) for evaluating or testing two power switches such as IGBTs, MOSFETs, and SiC MOSFETs. The board comes pre-populated with two CoolSiC™ MOSFETs (IMZA120R020M1H) with an additional gate driver IC for an isolated overcurrent feedback signal from the high voltage side to the logic control side. A fast-operational amplifier is used as a comparator for on-board overcurrent detection. It is best suited for double-pulse testing.

The 1ED3142MU12F belongs to the EiceDRIVER™ compact 1ED31xx family (X3 compact family). It offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe power transistor off-state if the output chip is not connected to the power, and short-circuit clamping to limit the gate voltage during short circuits. The driver can operate over a wide supply voltage range, either unipolar or bipolar.

The companion power board Eval-PSIR2085 (sold separately) provides an easy means to power the gate driver board without additional cables or wires and piggybacks immediately below the board for compact operation.

Features
  • EiceDRIVER™ compact single channel isolated gate driver 1ED31xx family (X3 compact family)
  • For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
  • 2300 V functional offset voltage capable for selected applications
  • Galvanically isolated coreless transformer gate driver
  • 6.5 A typical sinking and sourcing peak output current
  • 35 V absolute maximum output supply voltage
  • 45 ns propagation delay with 20 ns input filter
  • Integrated filters reduce the need for external filters
  • Tight IC-to-IC propagation delay matching (7 ns max.) improves application robustness without variations due to aging, current, and temperature
  • Suitable for operation at high ambient temperature and in fast switching applications
Applications
  • EV charging
  • Motor control and drives
  • Server power supplies
  • Solutions for photovoltaic energy systems
  • Uninterruptible power supplies (UPS)
Updated: 2023-09-21
Published: 2023-07-25