BL-DRV Series Brushless Motor Drivers

ISL Products' drivers allow for testing and static implementation of brushless motors

Image of ISL Products' BL-DRV Series Brushless Motor DriversISL Products' BL-DRV series brushless motor drivers provide exceptional motor controls for a variety of brushless motors. This series contains three drivers with different power outputs and current ratings. The series is available with a max power output including 120 W/8 A (BL-DRV-120), 300 W/15 A (BL-DRV-300), or 750 W/25 A (BL-DRV-750). These brushless motors are designed to operate over a wide input voltage range to accommodate various BLDC motors. The driver board input voltage range is 12 VDC to 50 VDC, model dependent.

The BL-DRV series is designed to control 3-phase BLDC motors with hall-effect sensors and a 4-pole or 8-pole internal construction. Designed to be adaptable, these drivers can drive most brushless motors from ISL Products as well as other BLDC motor manufacturers.

The convenient chassis-mounting points allow for easy integration and the compact size enables them to fit into most applications with ease. Each driver has an easy-to-read label identifying every port for a seamless connection with an adequate BLDC motor. The devices are equipped with removable screw terminal blocks for quick installation. The BL-DRV-120 and BL-DRV-300 are passively cooled, while the BL-DRV-750 has an integrated fan for heat dissipation.

Features
  • Screw terminals (removable)
  • Open or closed-loop control
  • Variable motor-speed controller
  • Current-sensing technology and overcurrent protection
  • Forward or reverse direction
  • Microcontroller integration
  • External speed control via a potentiometer
  • Braking capabilities
Applications
  • Industrial machinery
  • Robotics
  • Bench testing
  • Medical equipment
  • Food equipment
  • Electric vehicles
  • Pumps and valves
  • E-bikes
  • Cooling fans
  • Air purifiers

BL-DRV Series Brushless Motor Drivers

ImageManufacturer Part NumberDescriptionVoltage - LoadCurrent - OutputWattage - LoadAvailable QuantityPriceView Details
BLDC Motor Driver, 120WMOT-BL-DRV-120BLDC Motor Driver, 120W24V8A120 W35 - Marketplace$277.07View Details
BLDC Motor Driver, 300WMOT-BL-DRV-300BLDC Motor Driver, 300W48V15A300 W5 - Marketplace$326.06View Details
BLDC Motor Driver, 750WMOT-BL-DRV-750BLDC Motor Driver, 750W48V25A750 W15 - Marketplace$392.58View Details
Published: 2023-06-12