Lightweight Aluminum D-Sub Backshells

ITT Cannon aluminum D-Sub backshells provide high-performance EMI shielding in a lightweight design

Image of ITT Cannon Lightweight Aluminum D-Sub BackshellsAs the inventor of the D-Sub connector, ITT Cannon continues to push innovation with its lightweight aluminum D-Sub backshells. Designed for harsh-environment applications, these backshells provide the same high-performance EMI shielding and cable protection as traditional designs but with an over 50% weight reduction. This makes them an ideal solution for aerospace, military, and industrial applications where every gram matters. Engineered for durability and ease of installation, these aluminum backshells seamlessly integrate with the proven ITT Cannon D-Subminiature portfolio, ensuring reliable performance in mission-critical systems.

Features
  • Over 50% weight reduction compared to traditional backshells
  • Available in straight, 45° and 90° cable exit configurations
  • A380 aluminum construction for lightweight durability
  • Electroless nickel plating for corrosion resistance
  • 360° compression shielding for optimal EMI protection
  • Front mounting with #4-40 fillister head screws
  • Side mount slots accommodate ty-wraps or #4-40 screws
  • RoHS and REACH compliant

Applications

  • Aerospace and Defense: Military ground vehicles, UAVs, avionics, IFE and cabin systems, smart weapons, and ordnance
  • Industrial and eMobility: Robotics, heavy/off-road vehicles, high-performance machinery
  • Communications and Space: Satellite systems, control electronics, and ruggedized communication equipment

D-Sub, D-Shaped Connector Backshells, Hoods

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LIGHTWEIGHT ALUM BACK SHELL 15 PDABSB090LIGHTWEIGHT ALUM BACK SHELL 15 P998 - Immediate$33.85View Details
LIGHTWEIGHT  ALUM BACK SHELL 9 PDEBSS090LIGHTWEIGHT ALUM BACK SHELL 9 P1848 - Immediate$29.16View Details
LIGHTWEIGHT  ALUM BACK SHELL 9 PDEBSA090LIGHTWEIGHT ALUM BACK SHELL 9 P1997 - Immediate$30.65View Details
LIGHTWEIGHT ALUM BACK SHELL 15 PDABSS090LIGHTWEIGHT ALUM BACK SHELL 15 P1888 - Immediate$31.45View Details
LIGHTWEIGHT ALUM  BACK SHELL 25DBBSS120LIGHTWEIGHT ALUM BACK SHELL 251901 - Immediate$33.62View Details

D-Sub, D-Shaped Connector Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPRING LATCH SETD70372-17SPRING LATCH SET1994 - Immediate$8.84View Details
SPRING LATCH SETD70372-18SPRING LATCH SET1000 - Immediate$8.84View Details
TIE DOWN STRAPD70372-28TIE DOWN STRAP1000 - Immediate$5.06View Details
TIE DOWN STRAPD70372-27TIE DOWN STRAP1000 - Immediate$5.06View Details
RACK MOUNT HARDWARED70372-29RACK MOUNT HARDWARE1000 - Immediate$5.99View Details
Published: 2025-04-02