SEW Board-to-Wire Connector Series

JAM SEW 3.96 mm pitch dual row connector series can be used in a wide variety of signal and power applications

Image of JAM's SEW Board to Wire Connector SeriesJAM SEW series has a superior external latching mechanism that ensures positive locking at all times. Available in both straight and right-angle options. Both feature a locating boss for placement and polarization to prevent misinsertion. The square lanceless contacts prevent backouts and stubbing. Each contact is isolated on all sides. The housing is made from nylon 66, while nylon 66 (GF) is used for the header. Both materials are UL 94-V0 flammability rated and RoHS compliant. The SEW series may be used on a wide variety of signal and power applications

Specifications
  • Poles: 4,8,12,14,16, and 18
  • Pitch: 3.96 mm
  • Rated voltage: 300 VAC/DC
  • Rated current: 7 A
  • Withstand voltage: 1500 VAC/1 min
  • Insulation resistance: 1000 MΩ over
  • Temperature range: -25°C to +105°C
  • Applicable PCB. thickness: 1.6 mm
  • Applicable PCB. hole dia.: φ1.7 mm
  • Wire size: 16 AWG to 20 AWG

Features

  • Low insertion force, dual row, and multi-polar power and signal connector
  • Rounded shape design of housing corners provides ergonomic insertion/extraction
  • Through-hole type
  • Box structure of connector prevents misinsertion and mishandling during assembly
  • Superior lanceless box contact design
Applications
  • Home appliances/consumer electronics
  • HVAC
  • Vehicle electronics
  • TVs
  • Amusement
  • Power tools

Headers Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3.96 MM W TO B CONNECTOR 4P HEADSEW40-04WLB3.96 MM W TO B CONNECTOR 4P HEAD62 - Immediate$2.12View Details
3.96 MM W TO B CONNECTOR 8P HEADSEW40-08WLB3.96 MM W TO B CONNECTOR 8P HEAD97 - Immediate$2.64View Details
3.96 MM W TO B CONNECTOR 4P HEADSEW40-04WSB3.96 MM W TO B CONNECTOR 4P HEAD250 - Immediate$0.74View Details
3.96 MM W TO B CONNECTOR 8P HEADSEW40-08WSB3.96 MM W TO B CONNECTOR 8P HEAD44 - Immediate$1.12View Details
3.96 MM W TO B CONNECTOR 12P HEASEW40-12WSB3.96 MM W TO B CONNECTOR 12P HEA68 - Immediate$1.54View Details
3.96 MM W TO B CONNECTOR 14P HEASEW40-14WSB3.96 MM W TO B CONNECTOR 14P HEA200 - Immediate$1.60View Details
3.96 MM W TO B CONNECTOR 16P HEASEW40-16WSB3.96 MM W TO B CONNECTOR 16P HEA150 - Immediate$1.64View Details
3.96 MM W TO B CONNECTOR 18P HEASEW40-18WSB3.96 MM W TO B CONNECTOR 18P HEA100 - Immediate$1.75View Details
3.96 MM W TO B CONNECTOR 12P HEASEW40-12WLB3.96 MM W TO B CONNECTOR 12P HEA100 - Immediate$3.57View Details
3.96 MM W TO B CONNECTOR 14P HEASEW40-14WLB3.96 MM W TO B CONNECTOR 14P HEA100 - Immediate$4.06View Details

Rectangular Connector Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMINAL SEW CONNECTOR, TOP740712-2MATERMINAL SEW CONNECTOR, TOP1274 - Immediate$0.19View Details

Rectangular Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3.96 MM W TO B CONNECTOR 4P HOUSSEW40-04HG3.96 MM W TO B CONNECTOR 4P HOUS703 - Immediate$0.47View Details
3.96 MM W TO B CONNECTOR 8P HOUSSEW40-08HG3.96 MM W TO B CONNECTOR 8P HOUS252 - Immediate$0.52View Details
3.96 MM W TO B CONNECTOR 12P HOUSEW40-12HG3.96 MM W TO B CONNECTOR 12P HOU389 - Immediate$0.54View Details
3.96 MM W TO B CONNECTOR 14P HOUSEW40-14HG3.96 MM W TO B CONNECTOR 14P HOU500 - Immediate$0.73View Details
3.96 MM W TO B CONNECTOR 16P HOUSEW40-16HG3.96 MM W TO B CONNECTOR 16P HOU500 - Immediate$0.76View Details
3.96 MM W TO B CONNECTOR 18P HOUSEW40-18HG3.96 MM W TO B CONNECTOR 18P HOU420 - Immediate$0.76View Details

Cable Harness/Crimped Wires

ImageManufacturer Part NumberDescriptionContact EndLengthWire GaugeAvailable QuantityPriceView Details
HARNESS SEW CONNECTOR7407122MA131-200HARNESS SEW CONNECTORSocket to Socket7.87" (200.00mm)16 AWG200 - Immediate$2.44View Details

Hand Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeWire Gauge or Range - AWGAvailable QuantityPriceView Details
CRIMP TOOL FOR 740712-2MAHT-740712LWCRIMP TOOL FOR 740712-2MAManualHand Crimper16-20 AWG5 - Immediate$1,015.85View Details
Updated: 2025-12-04
Published: 2024-07-03