Linear DC Solenoids
Johnson Electric’s linear DC solenoids feature a compact size with a low profile
Johnson Electric’s low-profile linear DC solenoids offer an extremely compact design that optimizes the magnetic flux path for maximum force versus stroke characteristics. A key to the low-profile solenoid's efficiency and compact form factor is the unique precision coil-winding process. With maximum copper packed into the allowable space, each solenoid develops tremendous force for its size and power input. In addition to contributing to smaller size, the low-profile form permits maximum pole face surface area for the magnetic flux. The reliability and high performance of the low-profile design make it an ideal choice for applications in which consistent, reliable operation is critical.
- Extreme temperature applications (up to +200°C)
- Forces up to 190 lbs
- Can fit tight size restraints
- Linear actuation
- Pumps
- Packaging equipment
- Instrumentation and testing equipment
Linear DC Solenoids
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 123421-036 | LOW PROFILE SOLENOID - 1EC 24 VD | 0 - Immediate | $98.67 | View Details |
![]() | ![]() | 123423-033 | LOW PROFILE SOLENOID - 3EC 24 VD | 56 - Immediate | $106.50 | View Details |
![]() | ![]() | 173921-023 | LOW PROFILE SOLENOID - 6EC 12 VD | 2 - Immediate | $216.65 | View Details |
![]() | ![]() | 129450-026 | LOW PROFILE SOLENOID - 5SF 12 VD | 0 - Immediate | $114.09 | View Details |
![]() | ![]() | 123421-033 | LOW PROFILE SOLENOID - 1EC 12 VD | 0 - Immediate | $98.67 | View Details |
![]() | ![]() | 123422-032 | LOW PROFILE SOLENOID - 2EC 12 VD | 0 - Immediate | $104.09 | View Details |
![]() | ![]() | 123423-030 | LOW PROFILE SOLENOID - 3EC 12 VD | 0 - Immediate | $100.74 | View Details |
![]() | ![]() | 123423-027 | LOW PROFILE SOLENOID - 3EC 12 VD | 37 - Immediate | $141.27 | View Details |
![]() | ![]() | 129409-031 | LOW PROFILE SOLENOID - 4EC 24 VD | 0 - Immediate | $104.09 | View Details |
![]() | ![]() | 174534-035 | LOW PROFILE SOLENOID - 0EC 12 VD | 0 - Immediate | $111.73 | View Details |
![]() | ![]() | 129450-029 | LOW PROFILE SOLENOID - 5SF 24 VD | 214 - Immediate | $128.13 | View Details |
![]() | ![]() | 123422-028 | LOW PROFILE SOLENOID - 2EC 12 VD | 0 - Immediate | $106.84 | View Details |
![]() | ![]() | 129415-029 | LOW PROFILE SOLENOID - 5EC 24 VD | 0 - Immediate | $130.74 | View Details |
![]() | ![]() | 129415-026 | LOW PROFILE SOLENOID - 5EC 12 VD | 134 - Immediate | $162.51 | View Details |
![]() | ![]() | 129409-028 | LOW PROFILE SOLENOID - 4EC 12 VD | 0 - Immediate | $112.45 | View Details |