C4AQ-M Series Capacitors

KEMET’s miniaturized capacitors are automotive-grade and are available two or four lead options

Image of KEMET C4AQ-M Series Capacitors KEMET's C4AQ-M series capacitors are a miniaturized polypropylene metalized film capacitors with a rectangular, plastic box-type design, filled with resin, and using two or four tinned wires. These DC-link capacitors are needed in power converter circuits for DC filtering and energy storage. They have a long life and the capability to self-heal. The C4AQ-M series is stable over temperature and frequency.

Features
  • 1,000 hours THB test (+60°C/95%/VNDC)
  • 28% miniaturization
  • Higher dV/dt and ripple current
  • Operation up to +125°C
  • AEC-Q200
  • VNDC at +85°C
  • 60,000 hours at +85°C
  • 200 hours at +125°C
Applications
  • DC filtering
  • DC link
  • Power electronics
  • Energy storage
  • Renewable energy grid interface
  • Motor drives

Resources

C4AQ-M Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM 2.7UF 5% 800VDC RADIALC4AQIBU4270M1WJCAP FILM 2.7UF 5% 800VDC RADIAL748 - Immediate$3.61View Details
CAP FILM 4UF 5% 800VDC RADIALC4AQIBU4400M1XJCAP FILM 4UF 5% 800VDC RADIAL518 - Immediate$4.52View Details
CAP FILM 5UF 5% 800VDC RADIALC4AQIBU4500M1YJCAP FILM 5UF 5% 800VDC RADIAL59 - Immediate$5.12View Details
CAP FILM 6.5UF 5% 800VDC RADIALC4AQIBU4650M18JCAP FILM 6.5UF 5% 800VDC RADIAL2 - Immediate$6.05View Details
CAP FILM 8UF 5% 800VDC RADIALC4AQIBU4800M11JCAP FILM 8UF 5% 800VDC RADIAL174 - Immediate$6.31View Details
CAP FILM 8.5UF 5% 800VDC RADIALC4AQIBU4850M1EJCAP FILM 8.5UF 5% 800VDC RADIAL158 - Immediate$6.40View Details
CAP FILM 12UF 5% 800VDC RADIALC4AQIBU5120M12JCAP FILM 12UF 5% 800VDC RADIAL0 - Immediate$7.96View Details
CAP FILM 15UF 5% 800VDC RADIALC4AQIBW5150M3FJCAP FILM 15UF 5% 800VDC RADIAL98 - Immediate$11.00View Details
CAP FILM 22UF 5% 800VDC RADIALC4AQIBW5220M3JJCAP FILM 22UF 5% 800VDC RADIAL110 - Immediate$13.84View Details
CAP FILM 24UF 5% 800VDC RADIALC4AQIBW5240M3HJCAP FILM 24UF 5% 800VDC RADIAL0 - Immediate$14.12View Details
CAP FILM 30UF 5% 800VDC RADIALC4AQIBW5300M3LJCAP FILM 30UF 5% 800VDC RADIAL50 - Immediate$16.84View Details
CAP FILM 35UF 5% 800VDC RADIALC4AQIBW5350M36JCAP FILM 35UF 5% 800VDC RADIAL87 - Immediate$19.95View Details
CAP FILM 40UF 5% 800VDC RADIALC4AQIBW5400M3OJCAP FILM 40UF 5% 800VDC RADIAL128 - Immediate$23.31View Details
CAP FILM 45UF 5% 800VDC RADIALC4AQIBW5450M3MJCAP FILM 45UF 5% 800VDC RADIAL48 - Immediate$21.73View Details
CAP FILM 60UF 5% 800VDC RADIALC4AQIBW5600M3NJCAP FILM 60UF 5% 800VDC RADIAL139 - Immediate$26.61View Details
CAP FILM 52UF 5% 800VDC RADIALC4AQIEW5520M3CJCAP FILM 52UF 5% 800VDC RADIAL58 - Immediate$25.55View Details
CAP FILM 85UF 5% 800VDC RADIALC4AQIEW5850M3AJCAP FILM 85UF 5% 800VDC RADIAL48 - Immediate$36.19View Details
CAP FILM 100UF 5% 800VDC RADIALC4AQIEW6100M3BJCAP FILM 100UF 5% 800VDC RADIAL42 - Immediate$41.23View Details
CAP FILM 2.7UF 5% 800VDC RADIALC4AQILU4270M11JCAP FILM 2.7UF 5% 800VDC RADIAL200 - Immediate$4.02View Details
CAP FILM 3.8UF 5% 800VDC RADIALC4AQILU4380M12JCAP FILM 3.8UF 5% 800VDC RADIAL0 - Immediate$2.57View Details
Published: 2021-04-16