Multilayer Piezoelectric Actuators - AL Series
KEMET AL series high-temperature-resistant resin piezoelectric actuators are coated to operate up to +150°C, ideal for the use of high-power lasers in cutting-edge fields
KEMET, a YAGEO Group company, offers multilayer piezoelectric actuators produced on a unique element structure design and piezoelectric ceramic materials with high piezoelectric constant. The resin-coated AL series is a compact full internal electrode actuator that can operate up to +150°C and allows ultra-precise position control. The AL series is ideal for the use of high-power lasers in cutting-edge fields, such as semiconductor manufacturing, communications, processing, and medicine, as well as its typical applications.
- Low power consumption: can be retained at the leakage current state of 100 μA or less
- Very small size: 1/10 or smaller compared to conventional multilayer actuators
- Operating temperature range: -25°C to +150°C
- X-Y-Z-θ precision stage
- Mirror, lens, and prism alignment
- Laser wavelength control
- Vibration source
- Generated force: up to 3,500 N/cm2
- Displacement: up to 17 μm
- Maximum driving voltage: 150 V
Multilayer Piezoelectric Actuators - AL Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL0505D08KF | PIEZO ACTUATOR AL RESIN 800N | 10 - Immediate | $308.30 | View Details |
![]() | ![]() | AL0505D16KF | PIEZO ACTUATOR AL RESIN 800N | 10 - Immediate | $324.37 | View Details |
![]() | ![]() | AL0505D18KF | PIEZO ACTUATOR AL RESIN 800N | 10 - Immediate | $324.37 | View Details |