Snap-In Aluminum Electrolytic Capacitors

KEMET ALA snap-in capacitors can withstand vibration up to 20 G, making them well-suited for automotive applications

Image of KEMET snap-in aluminum electrolytic capacitor KEMET's ALA snap-in capacitors are designed for automotive applications. They can withstand vibration up to 20 G in accordance with the demanding requirements of the Automotive Electronics Council’s AEC-Q200 qualification. The capacitance value covers a range from 240 µF to 820 µF and voltage of 400 V to 500 V. Typical applications for these capacitors are mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.

Benefits

  • Designed for automotive usage
  • Vibration proof
  • AEC-Q200
  • Long life: up to 15,000 hours at +85° C (VR, IR applied)
  • High ripple current
  • High voltage
  • Excellent surge voltage capability
  • PET sleeve recognized to UL QMTR2, UL No. E358957
  • Optimized designs available upon request

Snap-In Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM 680UF 20% 400V SNAP THALA7DA681DE400CAP ALUM 680UF 20% 400V SNAP TH15000 Hrs @ 85°C926 - Immediate$21.92View Details
CAP ALUM 390UF 20% 500V SNAP THALA7DA391CF500CAP ALUM 390UF 20% 500V SNAP TH13000 Hrs @ 85°C492 - Immediate$23.71View Details
CAP ALUM 470UF 20% 400V SNAP THALA7DA471DC400CAP ALUM 470UF 20% 400V SNAP TH15000 Hrs @ 85°C1 - Immediate
89 - Marketplace
$22.48View Details
CAP ALUM 560UF 20% 400V SNAP THALA7DA561DD400CAP ALUM 560UF 20% 400V SNAP TH15000 Hrs @ 85°C754 - Immediate$23.85View Details
CAP ALUM 470UF 20% 500V SNAP THALA7DA471DE500CAP ALUM 470UF 20% 500V SNAP TH15000 Hrs @ 85°C200 - Immediate$22.48View Details
CAP ALUM 300UF 20% 500V SNAP THALA8DA301CF500CAP ALUM 300UF 20% 500V SNAP TH7000 Hrs @ 105°C615 - Immediate$25.83View Details
CAP ALUM 390UF 20% 400V SNAP THALA8DA391DC400CAP ALUM 390UF 20% 400V SNAP TH8000 Hrs @ 105°C0 - Immediate$22.70View Details
CAP ALUM 300UF 20% 450V SNAP THALA7DA301CC450CAP ALUM 300UF 20% 450V SNAP TH13000 Hrs @ 85°C0 - Immediate$20.52View Details
CAP ALUM 470UF 20% 450V SNAP THALA7DA471CF450CAP ALUM 470UF 20% 450V SNAP TH13000 Hrs @ 85°C1064 - Immediate$23.84View Details
CAP ALUM 390UF 20% 450V SNAP THALA7DA391DC450CAP ALUM 390UF 20% 450V SNAP TH15000 Hrs @ 85°C500 - Immediate$22.70View Details
Published: 2018-10-26