KTC3500 Low Quiescent Current DC/DC Controller
The Kinetic Technologies KTC3500 boost/SEPIC/flyback DC/DC controller is available in a RoHS and Green compliant 10-lead DFN (3 mm x 3 mm) package
The Kinetic Technologies KTC3500 low quiescent current DC/DC controller supports boost, SEPIC, and flyback topologies. It can operate from a wide input range of 3.5 V to 60 V, thus supporting a variety of applications with input voltages from 5 V, 12 V, 24 V, and 48 V power rails, as well as multicell batteries.
The KTC3500 utilizes current-mode control with internal slope compensation, providing a fast transient response and superior output voltage regulation. The device features an adjustable switching frequency range of 100 kHz to 1.2 MHz, providing flexibility and allowing optimized design for various application needs. The device features an adjustable soft-start function to limit inrush current during startup. The precision enable/disable can be used to set the desired input undervoltage lockout (UVLO) threshold. The device has built-in protections, including input voltage undervoltage lockout (UVLO), output overvoltage protection (OVP), cycle-by-cycle current limit, short-circuit protection, and thermal shutdown.
The KTC3500 is available in a RoHS and Green compliant 10-lead DFN (3 mm x 3 mm) package.
- Wide VIN range: 3.5 V to 60 V (65 V Abs max)
- Support boost, SEPIC, and flyback topologies
- Current mode control with internal slope compensation
- Internal startup regulator
- Adjustable switching frequency from 100 kHz to 1.2 MHz
- 1.2 V feedback voltage reference with ±1% accuracy
- 5 μA shutdown supply current
- 500 μA operating (non-switching) current
- Programmable soft-start time
- Integrated 10 V gate driver with 3 A/2 A source/sink current capability
- Precise enable/disable for adjustable UVLO
- Multiple protections for safe operation:
- Built-in cycle-by-cycle current limit
- Input UVLO
- Overcurrent protection (OCP)
- Short-circuit protection
- Output OVP
- Thermal shutdown
- Operating junction temperature range: -40°C to +125°C
- Small 10-lead DFN (3 mm x 3 mm) package
- 5 V, 12 V, 24 V, and 48 V power systems
- Power amplifiers
- Automotive start-stop systems
- Battery-powered power systems
- Tablets accessories
KTC3500 Low Quiescent Current DC/DC Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KTC3500EVAC-TB | 3.5V TO 60V INPUT BOOST/SEPIC/FL | 1490 - Immediate | $4.07 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KTC3500EVAC-MMEV01 | EVAL BOARD FOR KTC3500 | 3 - Immediate | $69.94 | View Details |