TDG1026K Series Coaxial Adapter Kits

L-com TDG1026K series coaxial adapter kits are packaged in a compartmented storage case that keeps the adapters organized

Image of L-com TDG1026K Series Coaxial Adapter KitsL-com interseries connectors are problem-solvers when users need to combine two different types of coaxial interfaces. Instead of buying adapters one at a time, users can save money and eliminate installation delays with these kits.

The SMA kit combines SMA with SMA, BNC, or type-N and includes T, F, and Y-style splitters. The BNC kits combine either BNC to various types of BNC or BNC to SMA, UHF, RCA, F, or UHF. The deluxe and premium kits offer either 40 adapters that allow 192 connector combinations or 30 adapters for 108 combinations. The plugs and jacks are type-N, UHF, mini-UHF, SMA, BNC, TNC, RCA, and F. All these L-com coaxial adapters are machined and plated for long life. Each kit is packaged in a compartmented storage case that keeps the adapters organized.

Features
  • More economical than buying individual adapters
  • Compartment-style storage case keeps adapters organized
  • Kits keep adapters on hand for immediate use, eliminating delays
  • Kits accommodate popular interfaces: SMA, BNC, type-N, UHF, mini-UHF, TNC, RCA, and F
  • SMA kit interfaces SMA with SMA, BNC, or type-N and includes T, F, and Y-style splitters
  • BNC kits interface BNC with various types of BNC or BNC with SMA, UHF, RCA, F, or UHF
  • Deluxe and premium kits have up to 40 adapters with 192 connector combinations
  • Deluxe and premium kits offer either 30 or 40 adapters with various combinations of type-N, UHF, mini-UHF, SMA, BNC, TNC, RCA, and F
  • Adapters are machined and plated for corrosion resistance and long life
  • Some kits have right-angle adapters as well as T, F, and Y-style splitters
  • Universal coupling element allows a wide range of interface combinations
Applications
  • Coaxial retrofits
  • Coaxial extensions
  • OEM coaxial
  • Coaxial interface conversions

TDG1026K Series Coaxial Adapter Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT ADAPTOR 108 VARIOUS TYPESBAK300KIT ADAPTOR 108 VARIOUS TYPES0 - Immediate$549.64View Details
KIT ADAPTOR 192 VARIOUS TYPESBAK400KIT ADAPTOR 192 VARIOUS TYPES64 - Immediate$610.96View Details
KIT ADAP BNC M/F - DUAL BANANABC2700KKIT ADAP BNC M/F - DUAL BANANA0 - ImmediateSee Page for PricingView Details
ADAPTOR KIT BNC INTERSERIESBA1800KADAPTOR KIT BNC INTERSERIES0 - ImmediateSee Page for PricingView Details
KIT ADAPTOR SMA INTERSERIESBA1200KKIT ADAPTOR SMA INTERSERIES0 - ImmediateSee Page for PricingView Details
ADAPTOR KIT BNCBA1700KADAPTOR KIT BNC0 - ImmediateSee Page for PricingView Details
Published: 2025-03-05