TYA Series Low Profile, High Current Power Inductors
Laird’s inductors are ideal for a variety of applications including LCD TVs, gaming consoles, and medical instruments
Laird Inductive Component's TYA series of high-current, surface-mount power inductors improve performance, reliability, and power efficiency. A lower profile benefits consumer electronics, industrial, and telecom design. Products feature extremely low DCR with greater efficiency and enable a large current in a small size. Inductors are of magnetic shielding and wire-wound construction and perform in operating temperatures ranging from -40°C to +125°C including a self-heating rise in temperature.
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- Metal-alloy core with high saturation
- Operating temperature: -40°C to +125°C
- RoHS compliant
- DC/DC converters
- Power supplies
- LCD TVs
- Gaming consoles
- Tablets, notebooks, servers, and printers
- Networking and data storage
- GPS, set-top-boxes, and base stations
- Smart meters
- Medical instruments
TYA Series Power Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | TYA201610100M-10 | FIXED IND 10UH 600MA 875MOHM SMD | 6116 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016101R0M-10 | FIXED IND 1UH 2A 95 MOHM SMD | 11752 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016101R5M-10 | FIXED IND 1.5UH 1.7A 130MOHM SMD | 9641 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016102R2M-10 | FIXED IND 2.2UH 1.4A 180MOHM SMD | 12595 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016103R3M-10 | FIXED IND 3.3UH 1.1A 307MOHM SMD | 5369 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016104R7M-10 | FIXED IND 4.7UH 900MA 425MOHM SM | 9052 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016106R8M-10 | FIXED IND 6.8UH 700MA 620MOHM SM | 3189 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2016108R2M-10 | FIXED IND 8.2UH 660MA 870MOHM SM | 2246 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA201610R68M-10 | FIXED IND 680NH 2.5A 65MOHM SMD | 15786 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA252010100M-10 | FIXED IND 10UH 650MA 740MOHM SMD | 7419 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520101R0M-10 | FIXED IND 1UH 2.2A 85 MOHM SMD | 5399 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520101R5M-10 | FIXED IND 1.5UH 2A 106 MOHM SMD | 8000 - Immediate | $0.61 | View Details |
![]() | ![]() | TYA2520102R2M-10 | FIXED IND 2.2UH 1.5A 155MOHM SMD | 7195 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520103R3M-10 | FIXED IND 3.3UH 1.2A 235MOHM SMD | 2387 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520104R7M-10 | FIXED IND 4.7UH 1A 290 MOHM SMD | 28258 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520106R8M-10 | FIXED IND 6.8UH 950MA 480MOHM SM | 15312 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA252010R68M-10 | FIXED IND 680NH 2.75A 59MOHM SMD | 8126 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA252012100M-10 | FIXED IND 10UH 850MA 480MOHM SMD | 13926 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520121R0M-10 | FIXED IND 1UH 3A 54 MOHM SMD | 19990 - Immediate | $0.50 | View Details |
![]() | ![]() | TYA2520121R5M-10 | FIXED IND 1.5UH 2.4A 78 MOHM SMD | 9695 - Immediate | $0.50 | View Details |