EMI Vent Panels

Leader Tech’s vent panels shield heating and ventilation openings against electromagnetic interference

Image of Leader Tech's EMI Vent PanelsLeader Tech’s low-cost EMI vent panels are the perfect solution to shield the openings of heating and ventilation systems against electro-magnetic interference. The tech vent EMI vent panels are constructed with aluminum honeycomb to maximize shielding effectiveness as well as airflow performance. These panels are manufactured with a rigid aluminum frame and pre-drilled to meet mounting specifications. They utilize EMI gasketing as well as weather sealing material for grounding to an enclosure and providing environmental protection. The panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.

Features
  • Low-cost EMI gaskets made with fabric shielding gasket
  • Honeycomb is made from aluminum
  • Frames are made from aluminum extrusion
  • Environmental gaskets made from neoprene sponge
Applications
  • Fans
  • Server racks
  • Ventilation openings
  • MRI room shielding
  • Military applications
  • Telecommunications
  • Hardware equipment

EMI Vent Panels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EMI VENT PANEL - 3" X 3"9100-0001-94EMI VENT PANEL - 3" X 3"36 - Immediate$149.00View Details
EMI VENT PANEL - 4" X 4"9100-0002-94EMI VENT PANEL - 4" X 4"94 - Immediate$148.34View Details
EMI VENT PANEL - 5" X 5"9100-0004-94EMI VENT PANEL - 5" X 5"58 - Immediate$189.45View Details
Published: 2019-11-08