4K UltraHD S Series Connector

LEMO's 12G-SDI robust single-link push-pull connector offers 8x the bandwidth of a normal single-link HD-SDI

Image of LEMO's 4K UltraHD S Series ConnectorLEMO's 1S.275 series 12G-SDI 75 Ω robust push-pull connectors are compliant with the SMPTE ST 2082-1 standard for signal/data transmission. The connectors allow a transmission rate of 12 Gb/s to meet the 12G-SDI transmission standard and offer eight times the bandwidth of a normal HD-SDI in a single link.

This connector is LEMO’s response to the fast-paced technology evolution and market requirements towards higher transmission rates, a lighter structure, low latency demand in live events for the audio video broadcasting (AVB) market, medical imaging platforms such as endoscopy and laparoscopy, as well as other market segments.

This connector is optimized to allow for smooth transmission with high accuracy, reliability, and a low return loss, and can replace dual 6G or quad 3G links. Many 4K professional cameras use quad-link BNC connectors simultaneously to transmit 12G signals for UHD displays. The 1S.275 product allows the transmission of the 12G-SDI from a compact single-link connection for UHD displays.

Features
  • Secure push-pull self-latching
  • Space-saving compact design
  • Coaxial 75 Ω
  • 360° screening for full EMC shielding
  • Wide temperature range: - 55°C to +260°C
  • Blind-mating
  • Bend relief color-coding
  • Finger-proof
  • Index protection on mated condition IP50
  • Mating cycles: >1,000
  • Latch retention force: 250 N (avg.)
  • UL-compliant
  • Knurled crimping collet for improved cable retention
  • Low VSWR/return loss
Applications
  • Broadcast
  • Security
  • Medical imaging

4K UltraHD S Series Connectors

ImageManufacturer Part NumberDescriptionConnector TypeMounting TypeOrientationAvailable QuantityPriceView Details
PLUGFGZ.1S.275.CTCE61ZPLUGPlug, Male PinsFree Hanging (In-Line)Z0 - Immediate$335.95View Details
PANEL RECEPTACLEERA.1S.275.CTME61PANEL RECEPTACLEReceptacle, Female SocketsPanel MountA0 - ImmediateSee Page for PricingView Details
INLINE RECEPTACLEPGZ.1S.275.CTME61ZINLINE RECEPTACLEReceptacle, Female SocketsFree Hanging (In-Line)Z9 - Immediate$308.51View Details

4K UltraHD S Series Connector Assemblies

ImageManufacturer Part NumberDescriptionConvert From (Adapter End)Convert To (Adapter End)FeaturesAvailable QuantityPriceView Details
ADAPTOR TO BNCABB.1S.275.NTMADAPTOR TO BNCCircular Receptacle, Female SocketsBNC Jack, Female Socket-4 - Immediate$219.34View Details
BRIDGE PLUGCFF.1S.275.PTCA12GBRIDGE PLUGStandardFemale SocketsFemale Sockets5 - Immediate$367.47View Details

Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
TOOL CRIMP W/DIE FOR COAXDPE.99.127.0KTOOL CRIMP W/DIE FOR COAXManualHand CrimperCoaxial Contacts, B and K Series0 - ImmediateSee Page for PricingView Details
Published: 2023-12-21