Common Mode Noise Filters LCF Series
Littelfuse's LCF series common mode noise filters for use in a variety of applications
Littelfuse's LCF series filters are effective in suppressing common mode noise at almost no effect on high-speed differential data lines, which is well suitable for applications like USB 3.1 Type-C, HDMI, MIPI, D-PHY, and many portable and wearable consumer devices.
Features
- Effective for suppressing common mode noise and almost no effect for high-speed differential data line
- Differential mode cut-off frequency up to 8.78 GHz at -3 dB
- Ultra-low profile as low as 0.64 mm x 0.57 mm x 0.35 mm
- Ceramic multilayer type SMD component
- Non-polarized product
- Conforming to RoHS directive
- High-temperature soldering guaranteed: 260°C/10 seconds
- Mobile phone and tablet
- USB 3.1 Gen 1 Gbps and 2 Gbps (5 Gbps and 10 Gbps) with Type-C
- Display port 1.2 Gbps (5.4 Gbps)
- HDMI 2.0 Gbps (6.0 Gbps)
- MDDI, MIPI, MHL
- Portable/wearable devices
- Game consoles, POS, VR, dongle, and IoT modules
- Consumer
- PDP, LCD TVs, DVD players, PC, audio players, DSC, set-top boxes, laptops, SSD, and home automation
LCF Series Common Mode Noise Filters
| Image | Manufacturer Part Number | Description | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCF060502A650TG | CMC 50MA 2LN 65 OHM SMD | 50mA | 10Ohm | - | 3873 - Immediate | $0.80 | View Details |
![]() | ![]() | LCF060502B650TG | CMC 130MA 2LN 65 OHM SMD | 130mA | 10Ohm | - | 16176 - Immediate | $0.80 | View Details |
![]() | ![]() | LCF080602A250TG | CMC 100MA 2LN 25 OHM SMD | 100mA | 5Ohm | - | 13819 - Immediate | $0.37 | View Details |
![]() | ![]() | LCF080602A750TG | CMC 100MA 2LN 75 OHM SMD | 100mA | 5Ohm | - | 19839 - Immediate | $0.22 | View Details |
![]() | ![]() | LCF080602B750TG | CMC 110MA 2LN 75 OHM SMD | 110mA | 5Ohm | - | 20089 - Immediate | $0.26 | View Details |