RCMP20 Series Residual Current Monitors
Littelfuse/Western Automation RCMP20 series residual current monitors offer a flexible design for OEM applications
Littelfuse/Western Automation RCMP20 residual current monitors continuously monitor AC and DC residual currents and are available in Mode 2 or Mode 3. The RCMP20-01 series monitors are suitable for integration into Mode 3 electric vehicle charging, according to IEC 62955 standards. The RCMP20-01 devices continuously monitor DC residual currents, and when a fault current exceeds the threshold values, the device sends a trip signal. The RCMP20-03 series monitors are AC and DC sensitive and monitor ground fault currents, residual currents, or leakage currents in single- and multiple-phase installations. RCMP20 residual current monitors offer a flexible design for OEM applications, including vertical or horizontal mount and open or two to four integrated conductors, allowing space optimization by adapting itself to the design.
- Suitable for Mode 2 integration (RCMP20-03)
- Suitable for Mode 3 integration (RCMP20-01)
- Proprietary ASIC
- High EMI resilience
- Integrated PCB
- Higher cross-sectional area of integrated conductors
- Supports higher charging currents
- Flexible design for OEM
- Optional integrated load conductors
- Wide variants range and customization options available
- 5 VDC supply voltage
- 12.5 mW power supply
- 2.5 mA supply current with no fault current
- Operating temperature range: -40°C to +105°C
- 2000 m altitude
- Meets IEC 62955 standards (RCMP20-01)
- Meets IEC 62752 standards (RCMP20-03)
- RoHS and REACH compliant
- Ground-fault detection
- Leakage current measurement in an IC-CPD in-cables (Mode 2)
- Leakage current measurement for charging stations (Mode 3)
RCMP20 Series Residual Current Monitors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | RCMP20VT-01 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $78.51 | View Details |
![]() | ![]() | RCMP20HT-01 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $78.51 | View Details |
![]() | ![]() | RCMP20VC2-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $81.31 | View Details |
![]() | ![]() | RCMP20HC2-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $81.93 | View Details |
![]() | ![]() | RCMP20VC3-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $104.35 | View Details |
![]() | ![]() | RCMP20VC4-01 | RCM RESIDUAL CURRENT MONITORS | 192 - Immediate | $84.12 | View Details |
![]() | ![]() | RCMP20HC3-01 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $106.84 | View Details |
![]() | ![]() | RCMP20HC4-01 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $87.46 | View Details |
![]() | ![]() | RCMP20HT-03 | RCM RESIDUAL CURRENT MONITORS | 239 - Immediate | $78.51 | View Details |
![]() | ![]() | RCMP20VT-03 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $78.51 | View Details |
![]() | ![]() | RCMP20HC2-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $81.31 | View Details |
![]() | ![]() | RCMP20VC2-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $103.36 | View Details |
![]() | ![]() | RCMP20HC3-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $104.35 | View Details |
![]() | ![]() | RCMP20HC4-03 | RCM RESIDUAL CURRENT MONITORS | 252 - Immediate | $84.12 | View Details |
![]() | ![]() | RCMP20VC3-03 | RCM RESIDUAL CURRENT MONITORS | 20 - Immediate | $106.84 | View Details |
![]() | ![]() | RCMP20VC4-03 | RCM RESIDUAL CURRENT MONITORS | 182 - Immediate | $87.46 | View Details |