SCR Thyristors for High-Temperature Applications - SJxxxx Series

Littelfuse’s SJ series high-temperature SCR is ideal for unidirectional switch applications

Image of Littelfuse's SCR Thyristors for High Temperature Applications - SJxxxx Series Littelfuse's SJ series SCR thyristors' high junction temperature provides a wider operating margin in existing designs and allows the use of smaller heat sinks in new designs. By offering designers a wider operating margin than earlier SCRs, SJ series SCR switching thyristors make it possible to tolerate insufficient cooling and higher inrush currents at startup.

This series offers blocking voltage (VDRM) up to 600 V and a wide variety of current ratings from 4 A up to 40 A to support a wide range of applications. Multiple varieties of gate trigger current (IGT) are offered, 0.2 mA in sensitive gate SCR and between 6 mA and 40 mA in standard gate SCR.

Resources

Features
  • High junction temperature (TJ) of +150°C
  • Wide package selection
  • High surge capability of clip-attach package design
  • High di/dt capability
Benefits
  • Wider operating margin in existing designs, smaller heat sinks in new designs
  • Simplifies selecting the best package for the application
  • Tolerates high inrush current and harsh operating conditions
  • Enables higher voltage output in capacitor discharge applications
Applications
  • Converters/rectifiers
  • Capacitive discharge ignition (CDI) systems
  • Inrush current limiting
  • Motor speed controls
  • Motorcycles
  • ATVs
  • Small gasoline engines
  • Gasoline/gas-electric generators
  • Furnaces
  • LED lighting

SJxxxx Series SCR Thyristors - Less than 10A

ImageManufacturer Part NumberDescriptionCurrent - On State (It (AV)) (Max)Current - Off State (Max)Available QuantityPriceView Details
SCR 600V 4A TO-252 (DPAK)SJ6004DS2RPSCR 600V 4A TO-252 (DPAK)2.56 A5 µA17089 - Immediate$4.47View Details
SCR 600V 4A TO-251AASJ6004VS2TPSCR 600V 4A TO-251AA2.56 A5 µA0 - Immediate$1.35View Details
SCR 600V 4A TO-252 (DPAK)SJ6004DS2TPSCR 600V 4A TO-252 (DPAK)2.56 A5 µA440 - Immediate$4.03View Details
SCR 600V 6A TO-252 (DPAK)SJ6006DS2RPSCR 600V 6A TO-252 (DPAK)3.84 A5 µA2876 - Immediate$4.23View Details
SCR 600V 6A TO-252 (DPAK)SJ6006DRPSCR 600V 6A TO-252 (DPAK)3.84 A10 µA2593 - Immediate$4.34View Details

SJxxxx Series SCR Thyristors - 10 A to 20 A Ratings

ImageManufacturer Part NumberDescriptionCurrent - On State (It (AV)) (Max)Current - Off State (Max)Available QuantityPriceView Details
SCR 600V 10A TO-252 (DPAK)SJ6010DS2RPSCR 600V 10A TO-252 (DPAK)6.4 A10 µA9535 - Immediate$5.26View Details
SCR 600V 10A TO-251AASJ6010V1TPSCR 600V 10A TO-251AA6.4 A10 µA0 - Immediate$1.54View Details
SCR 600V 10A TO-252 (DPAK)SJ6010D1RPSCR 600V 10A TO-252 (DPAK)6.4 A10 µA2274 - Immediate$4.75View Details
SCR 600V 12A TO-252 (DPAK)SJ6012DRPSCR 600V 12A TO-252 (DPAK)7.6 A10 µA408 - Immediate$4.66View Details
SCR 600V 12A TO-252 (DPAK)SJ6012D1RPSCR 600V 12A TO-252 (DPAK)7.6 A10 µA840 - Immediate$5.39View Details

SJxxxx Series SCR Thyristors - 25 A to 40 A Ratings

ImageManufacturer Part NumberDescriptionVoltage - On State (Vtm) (Max)Current - Hold (Ih) (Max)Available QuantityPriceView Details
SCR 600V 25A ITO-220ABSJ6025L2TPSCR 600V 25A ITO-220AB1.6 V35 mA0 - Immediate$7.84View Details
SCR 600V 25A ITO-220ABSJ6025LTPSCR 600V 25A ITO-220AB1.6 V75 mA567 - Immediate$7.84View Details
SCR 600V 25A TO-220ABSJ6025R2TPSCR 600V 25A TO-220AB1.6 V35 mA1543 - Immediate$7.32View Details
SCR 600V 25A TO-220ABSJ6025RTPSCR 600V 25A TO-220AB1.6 V75 mA582 - Immediate$7.32View Details
SCR 600V 25A TO-263 (D2PAK)SJ6025N2RPSCR 600V 25A TO-263 (D2PAK)1.6 V35 mA350 - Immediate$7.51View Details
Published: 2018-03-06