REB7 Push and Pull Miniature Force Sensors
Loadstar Sensors' REB7 miniature sensors are available alone or as part of a kit
Loadstar’s REB7 sub-miniature resistive load cells can be used in compression, tension, or universal mode and are ideal for force measurement applications with limited load cell space. They have a female threaded stud on each end to fasten a rod end or other parts to the load cell.
REB7 has a diameter of about 25 mm and a total height (end to end) as low as 30 mm. The base output from these load cells is about 2 mV/V and an overall accuracy class of ±0.5% of full scale but a resolution of ±0.1% of full scale.
They are available in capacities of 1 kg, 2 kg, 5 kg, 10 kg, and 100 kg.
- Mounting features: built-in threaded rods on each end to apply loads; rugged strain relief provided on cable egress for improved reliability; close equivalent of Honeywell Model 31 load cell
- Wiring diagram: red (excitation +), black (excitation -), green (signal +), white (signal -) plus shield
- Can be used in compression or tension applications (push or pull)
- Accuracy class: ± 0.5% of full scale from load cell
- Resolution: ± 0.1% of full scale
- Compensated temperature range: -10°C to +40°C
- Cable length: approx. 5 feet
- IV bag monitoring
- Medical devices
- Compression and tension force measurements
- Syringe needle insertion force