StarBoard LEDs

Marktech Optoelectronics offers Cree XBD and XTE series StarBoard LEDs

Image of Marktech Optoelectronics' StarBoard LEDsDesigned to accelerate LED lighting adoption, the XTE LED from Marktech Optoelectronics delivers up to 148 lumens and 148 lumens per watt in cool white (6000K) or up to 114 lumens and 114 lumens per watt in warm white (3000K), both at 350 mA and 85°C.

Leveraging Cree's latest silicon carbide technology and expertise, the XBD LED delivers up to 139 lumens and 136 lumens per watt in cool white (6000K) or up to 107 lumens and 105 lumens per watt in warm white (3000K), both at 350 mA and 85°C.

XBD Series Features
  • 80-min CRI white and 70-min CRI cool white
  • 1 A maximum drive current
  • Low thermal resistance: 6.5°C/W
  • Electrically neutral thermal path
XTE Series Features
  • CW efficacy of up to 148 lm/W (at +85°C, 350 mA)
  • Wide viewing angle: 115° to 140°
  • Thermal resistance: 5°C/W
  • Maximum drive current: 1.5 A

Starboard LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LED MOD CREE XBD STARBRD 6200KMTG7-001I-XBD00-CW-0F51LED MOD CREE XBD STARBRD 6200K0 - ImmediateSee Page for PricingView Details
LED MOD CREE XBD STARBRD 3000KMTG7-001I-XBD00-WR-LBE7LED MOD CREE XBD STARBRD 3000K0 - ImmediateSee Page for PricingView Details
LED MOD CREE XTE STARBRD 8300KMTG7-001I-XTE00-CW-0G51LED MOD CREE XTE STARBRD 8300K224 - Immediate$12.50View Details
LED MOD CREE XTE STARBRD 3000KMTG7-001I-XTE00-WR-0CE7LED MOD CREE XTE STARBRD 3000K0 - ImmediateSee Page for PricingView Details
LED MOD CREE XTE STARBRD 6200KMTG7-001I-XTEHV-CW-LD51LED MOD CREE XTE STARBRD 6200K0 - ImmediateSee Page for PricingView Details
LED MOD CREE XTE STARBRD 5000KMTG7-001I-XTEHV-NW-LCE3LED MOD CREE XTE STARBRD 5000K0 - ImmediateSee Page for PricingView Details
LED MOD CREE XTE STARBRD 3000KMTG7-001I-XTEHV-WR-L9E7LED MOD CREE XTE STARBRD 3000K0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29