MAX32630 Rapid Development Platform
Analog Devices presents a rapid development platform designed to help engineers quickly implement battery-optimized solutions
Analog Devices’ MAX32630FTHR# Pegasus board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32630 Arm® Cortex® -M4F microcontroller. The board also includes a power management integrated circuit (PMIC) to provide optimal power conversion and battery management. The form factor is a small, 0.9 in. by 2.0 in., dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Also, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized, flexible platform for quick proof-of-concepts and early software development to enhance time-to-market.
The MAX32630FTHR# Pegasus board is based on Adafruit’s feather series of development boards and is compatible with their FeatherWings.
| Features | ||
|
|
|
Video: Getting Started with the MAX32630FTHR
Design Contest: Check out these great project ideas from the DigiKey and Analog Devices Design Contest.
DK IoT Studio™: Start your embedded-to-cloud IoT solution in the DK IoT Studio
MAX32630 Development Kit
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | ARM® Cortex®-M4F | Pegasus | MAX14690, MAX32630 | 41 - Immediate 104 - Factory Stock | $70.80 | View Details |
MAX32630 IC
| Image | Manufacturer Part Number | Description | Voltage - Supply | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14690AEWX+ | IC LOW POWER BATT MGMT 36-WLP | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 0 - Immediate | See Page for Pricing | View Details |
Related Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14690AEWX+ | IC LOW POWER BATT MGMT 36-WLP | 0 - Immediate | See Page for Pricing | View Details |