MAX6070/MAX6071 Low-Noise, High-Precision Voltage References Series

Analog Devices' highest performance SOT23 voltage references

Image of Analog Devices' MAX6070/MAX6071 Low-Noise, High-Precision Voltage References SeriesThe MAX6070 and MAX6071 from Analog Devices offer a very-low-noise and low-drift voltage reference in a small 6-pin SOT23 package. These devices provide a 1/f noise voltage of only 4.8 μVPP at an output voltage of 2.5 V, with a temperature drift of 6 ppm/°C (max). The devices operate with an input voltage from 2.8 V to 5.5 V. The MAX6070 and MAX6071 consume 150 µA of supply current and can sink and source up to 10 mA of load current. The MAX6070 and MAX6071 provide an initial accuracy of 0.04%. The low-drift and low-noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. The MAX6070 offers a noise filter option for wideband applications.

The MAX6070 and MAX6071 provide output voltages of 1.25 V, 1.8 V, 2.048 V, 2.5 V, 3.0 V, 3.3 V, 4.096 V, and 5.0 V. The devices are available in a 6-pin SOT23 package and specified over the extended industrial temperature range of -40°C to +125°C.

Features
  • MSOP-SOIC performance in SOT23, 3 mm x 3 mm
  • Low noise: 4.8 µVPP at 2.5 VOUT
  • 10 mA source and sink
  • Noise reduction filter (MAX6070)
  • Force-sense output (MAX6071)
  • 30 µs turn-on time to 0.01%, with 0.1 µF
Benefits
  • Most stable reference available
  • Reduced system noise
  • Ensures precise voltage at load
  • Minimizes board space

MAX6070 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT12+TIC VREF SERIES 0.04% SOT23-62402 - Immediate
15000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT18+TIC VREF SERIES 0.04% SOT23-64620 - Immediate
10000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT21+TIC VREF SERIES 0.04% SOT23-62110 - Immediate
2500 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT25+TIC VREF SERIES 0.04% SOT23-65691 - Immediate$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT30+TIC VREF SERIES 0.04% SOT23-65773 - Immediate
30000 - Factory Stock
$8.65View Details

MAX6071 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT12+TIC VREF SERIES 0.04% SOT23-66842 - Immediate
20000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT18+TIC VREF SERIES 0.04% SOT23-61991 - Immediate
15000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT21+TIC VREF SERIES 0.04% SOT23-61831 - Immediate
15000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT25+TIC VREF SERIES 0.04% SOT23-64835 - Immediate
5000 - Factory Stock
$8.65View Details
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT30+TIC VREF SERIES 0.04% SOT23-62035 - Immediate$8.65View Details
Published: 2015-01-07