GP12022-BP 2200 V Industrial Machinery Rectifier

MCC’s standard recovery rectifier provides superior high-voltage performance and enhanced reliability in a TO-264P package

Image of Micro Commercial Co's GP12022-BP 2200 V Industrial Machinery RectifierMCC’s GP12022-BP 2200 V standard recovery rectifier is designed for demanding industrial applications and harsh conditions. With impressive features, including a forward current capability of 120 A and a low forward voltage of 1.2 V, this component maximizes efficiency in power conversion while minimizing energy losses.

This rectifier utilizes the compact yet powerful TO-264P package with a high creepage 2-pin design to ensure safety and reliability. Thermal performance and efficiency are built-in, with the ability to easily be mounted on a heatsink for optimal heat dissipation and streamlined installation. All these features add up to superior operation that users can count on in harsh environments.

The eco-friendly GP12022-BP rectifier is RoHS compliant, has a lead-free finish, and a halogen-free design.

Features and Benefits
  • High forward surge current capability excels in demanding conditions
  • Low forward voltage minimizes energy losses
  • High creepage 2-pin TO-264P package enhances safety
  • Ideal for high-temp applications
  • Easy mounting to heatsink for faster installation
  • Excellent thermal properties
  • Halogen-free with lead-free finish
  • RoHS compliant
Applications
  • Industrial
    • Machinery and equipment
    • Industrial power supplies
    • Photovoltaic applications
    • Motor drives
    • Welding equipment
  • Renewable energy
    • Renewable energy systems
    • Solar PV systems
    • Wind turbines
  • Commercial
    • Uninterruptible power supplies (UPS)

GP12022-BP 2200 V Industrial Machinery Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 2200V 120A TO264PGP12022-BPDIODE STANDARD 2200V 120A TO264P1522 - Immediate$26.15View Details
Published: 2023-11-28