Automotive Op Amps
Microchip Technology op amps are designed for a wide range of applications within the automotive market
Microchip operational amplifier families are designed for a wide range of applications within the automotive market. They offer enhanced performance compared to previous generations, with key features including low input offset voltage (±1.6 mV max), rail-to-rail input/output, and enhanced EMI protection. With a broad selection of gain bandwidths from 1 MHz to 30 MHz, quick start up times down to 2 µs, and AEC-Q100 Grade 1 qualification, these op amps provide a cost-effective and complete solution in small packages to accommodate automotive designs.
- Low input offset voltage: ±1.6 mV (maximum)
- Supply voltage range: 1.8 V to 5.5 V
- Rail-to-rail input/output operation
- Unity gain stable
- Extended temperature range: -40°C to +125°C
- AEC-Q100 Qualified, Grade 1
- Enhanced EMI protection
- Quick start-up time
MCP6006/MCP6007/MCP6009 Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6006T-E/OTVAO | SINGLE, 1MHZ OP AMP, E TEMP | 3250 - Immediate | $0.57 | View Details |
![]() | ![]() | MCP6007T-E/MSVAO | DUAL, 1MHZ OP AMP, E TEMP | 2750 - Immediate | $0.70 | View Details |
![]() | ![]() | MCP6009T-E/SLVAO | 1 MHZ GEN PURPOSE QUAD OP-AMP WI | 2850 - Immediate | $0.98 | View Details |
![]() | ![]() | MCP6006UT-E/LTVAO | SINGLE, 1MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6009-E/SLVAO | 1 MHZ GEN PURPOSE QUAD OP-AMP WI | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6007-E/MSVAO | DUAL, 1MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6007-E/SNVAO | DUAL, 1MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
MCP6476/MCP6477/MCP6479 Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6477T-E/SNVAO | DUAL, 3MHZ OP AMP, E TEMP | 3550 - Immediate | $0.94 | View Details |
![]() | ![]() | MCP6477T-E/MSVAO | DUAL, 3MHZ OP AMP, E TEMP | 250 - Immediate | $0.94 | View Details |
![]() | ![]() | MCP6477-E/MSVAO | DUAL, 3MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
MCP6486/MCP6487/MCP6489 Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6486T-E/OTVAO | SINGLE, 10MHZ OP AMP, E TEMP | 3248 - Immediate | $0.61 | View Details |
![]() | ![]() | MCP6487T-E/MSVAO | DUAL, 10MHZ OP AMP, E TEMP | 2750 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP6487T-E/SNVAO | DUAL, 10MHZ OP AMP, E TEMP | 250 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP6489T-E/STVAO | 10 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $0.98 | View Details |
![]() | ![]() | MCP6489T-E/SLVAO | 10 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $0.98 | View Details |
![]() | ![]() | MCP6489-E/STVAO | 10 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6486UT-E/LTVAO | SINGLE, 10MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6489-E/SLVAO | 10 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP6487-E/SNVAO | DUAL, 10MHZ OP AMP, E TEMP | 0 - Immediate | See Page for Pricing | View Details |
MCP6496/MCP6497/MCP6499 Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6496T-E/LTVAO | SINGLE, 30MHZ OP AMP, E TEMP | 0 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP6496T-E/OTVAO | SINGLE,30MHZ OP AMP, E TEMP | 0 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP6499T-E/SLVAO | 30 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $1.36 | View Details |
![]() | ![]() | MCP6499T-E/STVAO | 30 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $1.45 | View Details |
![]() | ![]() | MCP6497T-E/MSVAO | DUAL, 30MHZ OP AMP, E TEMP | 2750 - Immediate | $1.53 | View Details |
![]() | ![]() | MCP6497T-E/SNVAO | DUAL, 30MHZ OP AMP, E TEMP | 3550 - Immediate | $1.53 | View Details |