MCP648x Family Op Amps

Microchip's MCP6481/2/4/6/7/9 are 4 MHz and 10 MHz low-input bias current op amps

Image of Microchip's MCP6481x Family Op AmpsMicrochip’s MCP6481, MCP6482, MCP6484, MCP6486, MCP6487, and MCP6489 operational amplifiers (op amps) have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 4 MHz (typical) with a single-supply voltage as low as 2.0 V for MCP6481, MCP6482, and MCP6484 and 10 MHz (typical) with a single-supply voltage as low as 1.8 V for MCP6486, MCP6487, and MCP6489. These features make the op amps well suited for various applications, including photodiode amplifiers, pH electrode amplifiers, low leakage amplifiers, battery-powered signal conditioning, and others. All devices are designed using an advanced CMOS process and fully specified in an extended temperature range from -40°C to +125°C.

Features
  • Gain-bandwidth product: 4 MHz (MCP6481, MCP6482, and MCP6484), 10 MHz (MCP6486, MCP6487, and MCP6489)
  • Unity gain stable
  • Rail-to-rail input and output
  • Small packages: SOIC, TSSOP, SOT23, SC70
  • Temperature range: -40°C to +125°C

Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT SC70-5MCP6481T-E/LTYIC OPAMP GP 1 CIRCUIT SC70-52975 - Immediate$1.27View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6481T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-53886 - Immediate$1.27View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6481T-E/OTVAOIC OPAMP GP 1 CIRCUIT SOT23-50 - Immediate$1.07View Details
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6482-E/MSIC OPAMP GP 2 CIRCUIT 8MSOP93 - Immediate$2.13View Details
IC OPAMP GP 2 CIRCUIT 8SOICMCP6482-E/SNIC OPAMP GP 2 CIRCUIT 8SOIC147 - Immediate$2.13View Details
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6482T-E/MSIC OPAMP GP 2 CIRCUIT 8MSOP4644 - Immediate$2.13View Details
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6482T-E/MSVAOIC OPAMP GP 2 CIRCUIT 8MSOP0 - Immediate$1.77View Details
IC OPAMP GP 2 CIRCUIT 8SOICMCP6482T-E/SNIC OPAMP GP 2 CIRCUIT 8SOIC0 - Immediate$1.60View Details
IC OPAMP GP 4 CIRCUIT 14SOICMCP6484-E/SLIC OPAMP GP 4 CIRCUIT 14SOIC285 - Immediate$3.52View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6484-E/STIC OPAMP GP 4 CIRCUIT 14TSSOP9425 - Immediate$3.52View Details
IC OPAMP GP 4 CIRCUIT 14SOICMCP6484T-E/SLIC OPAMP GP 4 CIRCUIT 14SOIC0 - Immediate$2.67View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6484T-E/STIC OPAMP GP 4 CIRCUIT 14TSSOP0 - Immediate$2.67View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6484T-E/STVAOIC OPAMP GP 4 CIRCUIT 14TSSOP0 - Immediate$2.93View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP6486RT-E/OTSINGLE, 10MHZ OP AMP, E TEMP9474 - Immediate$0.55View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP6486T-E/LTSINGLE, 10MHZ OP AMP, E TEMP2795 - Immediate$0.55View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP6486T-E/OTSINGLE, 10MHZ OP AMP, E TEMP10079 - Immediate$0.55View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP6486UT-E/LTSINGLE, 10MHZ OP AMP, E TEMP8273 - Immediate$0.55View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP6486UT-E/OTSINGLE, 10MHZ OP AMP, E TEMP3952 - Immediate$0.55View Details
DUAL, 10MHZ OP AMP, E TEMPMCP6487-E/MSDUAL, 10MHZ OP AMP, E TEMP1229 - Immediate$0.64View Details
DUAL, 10MHZ OP AMP, E TEMPMCP6487-E/SNDUAL, 10MHZ OP AMP, E TEMP1725 - Immediate$0.64View Details
Published: 2022-09-20