PIC18F “K42” 8-Bit Microcontroller Family

Microchip presents high-performance MCUs for automotive, industrial, medical, and IoT applications

Image of Microchip's PIC18LF2x Series Microcontrollers Microchip's PIC18(L)F24K42 and PIC18(L)F25K42 families of microcontrollers consist of 10 highly integrated products, ranging from 16 KB to 32 KB of Flash memory with package options covering 28- to 48-pins. These products are equipped with a comprehensive and rich set of core independent peripherals (CIP) and intelligent analog features allowing for many functional tasks to be done in hardware: saving code, validation time, core overhead, and power consumption.

The MCUs feature a 12-bit ADC with computation (ADC2), direct memory access (DMA), vector interrupt (VI) controller, and other system enhancements. They are ideal for an extensive range of applications and markets, including automotive, industrial control, Internet of Things (IoT), medical, and white goods. The MCUs offer a full suite of core independent peripherals for safety critical applications (cyclic redundancy check with memory scan, windowed watchdog timer, 24-bit signal measurement timer, hardware limit timer, complementary waveform generation), up to eight hardware PWMs, and multiple communications interfaces. Implementing several common tasks can be simplified and accelerated by utilizing the configurable logic cell.

Attributes
  • 64 MHz internal oscillator
  • Up to 128 KB Flash program memory
  • Up to 1 KB data EEPROM
  • Up to 8 K of SRAM
  • Vectored interrupt capability
  • Direct access memory (DMA) controllers
  • 12-bit ADC with computation (ADC2), up to 43 channels
  • Memory access partition (MAP)
  • Device information area (DIA)
  • Windowed watch dog timer (WWDT)
  • Up to three complementary waveform generators (CWG)
  • Four configurable logic cells (CLC)
  • Peripheral pin select (PPS)
  • Two comparators
  • Zero cross detect (ZCD)
  • On-chip temperature indicator
  • Data signal modulator (DSM)
  • 5-bit DAC
  • Capacitive voltage divider (CVD)
  • Up to four 10-bit PWMs
  • Communication: UART, SPI, and I2C
  • Available in 28-pins, 40-pins, and 48-pins

PIC18LF24K42 and PIC18LF25K42 Microcontrollers

ImageManufacturer Part NumberDescriptionProgram Memory TypeAvailable QuantityPriceView Details
IC MCU 8BIT 32KB FLASH 28QFNPIC18F25K42-I/MLIC MCU 8BIT 32KB FLASH 28QFNFLASH535 - Immediate$3.50View Details
IC MCU 8BIT 32KB FLASH 28SSOPPIC18F25K42-I/SSIC MCU 8BIT 32KB FLASH 28SSOPFLASH2213 - Immediate$3.50View Details
IC MCU 8BIT 32KB FLASH 28UQFNPIC18F25K42-I/MVIC MCU 8BIT 32KB FLASH 28UQFNFLASH310 - Immediate$3.53View Details
IC MCU 8BIT 32KB FLASH 28SOICPIC18F25K42-I/SOIC MCU 8BIT 32KB FLASH 28SOICFLASH555 - Immediate$3.64View Details
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24K42-E/MLIC MCU 8BIT 16KB FLASH 28QFNFLASH0 - Immediate$3.02View Details
IC MCU 8BIT 16KB FLASH 28SPDIPPIC18F24K42-I/SPIC MCU 8BIT 16KB FLASH 28SPDIPFLASH335 - Immediate$4.58View Details
IC MCU 8BIT 32KB FLASH 28SDIPPIC18F25K42-I/SPIC MCU 8BIT 32KB FLASH 28SDIPFLASH90 - Immediate$4.84View Details
IC MCU 8BIT 16KB FLASH 28SSOPPIC18F24K42-I/SSIC MCU 8BIT 16KB FLASH 28SSOPFLASH352 - Immediate$3.33View Details
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24K42-I/MLIC MCU 8BIT 16KB FLASH 28QFNFLASH0 - Immediate$2.76View Details
IC MCU 8BIT 16KB FLASH 28UQFNPIC18F24K42-I/MVIC MCU 8BIT 16KB FLASH 28UQFNFLASH215 - Immediate$3.37View Details
Published: 2017-03-15