PIC24FJ GU4/GL4 High Memory Low Power MCU Family

Microchip's 16-bit microcontrollers with segmented LCD and USB functionality

Image of Microchip Technology's PIC24FJ GU4/GL4 High Memory Low Power MCU FamilyThe PIC24FJ GU4/GL4 microcontroller family from Microchip Technology offers up to 512 KB of dual partition Flash supporting real-time over-the-air (OTA) updates and EEPROM emulation. Along with several core independent peripherals (CIPs), it includes a full speed USB and a segmented LCD controller with animation support. With high memory and sleep current down to a few hundreds of nanoamps while retaining the complete RAM content, this family is perfect for IoT, industrial, consumer, and medical applications.

Supported in the MPLAB® Code Configurator (MCC) tool, the development time gets significantly reduced by allowing users to configure the devices and libraries with just a few clicks. To address the evolving focus on safety and security, these MCUs offer hardware safety features and secure protection schemes, simplifying the design of smart, safe, secure, and connected applications. These MCUs feature protection schemes such as Flash one-time programmable (OTP) by ICSP™ Write Inhibit which allows the entire Flash to be configured as OTP memory and CodeGuard™ Flash Security which facilitates to segment the memory and implement access restrictions. These features together with Microchip’s CryptoAuthentication™ chips enable users to implement security in their applications. Offering an extended operating temperature of up to 125°C with AEC Q100 Grade 1 qualification, this family is also well suited for automotive and industrial applications. A range of hardware safety features on this family facilitates users’ application’s compliance with safety requirements. With a high level of analog integration, this family simplifies sensor interfacing and analog measurement, while reducing the overall system BoM cost. The rich feature set of the new PIC24FJ GU4/GL4 MCU family is ideal for metering and other handheld animated, autonomous LCD applications.

Features

  • High memory with dual Flash partition for live update
  • Growing need for ultra-low power operation
  • Ultra-low sleep current high memory MCU with LCD - full RAM retention
  • Core independent operation in power down modes – LCD animation, MCCPs, CLCs, ADC with threshold compare and more
  • Segmented LCD with animation – a core independent peripheral
  • Cost-effective MCUs for applications with or without display
  • Ideal for a range of use cases – LCD, USB, integrated analog including 10/12-bit ADC (400 KSPS) and 10-bit DAC (1 MSPS)
  • Increased focus on robustness and protection
  • CodeGuard protection and OTP features for access restriction
  • Reliability in extreme operating conditions, AEC Q100 Grade 1 qualified
  • Development tools
  • MPLAB X IDE, XC16 compiler, MCC

PIC24FJ GU4 GL4 High Memory Low Power MCU Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 16BIT 128KB FLASH 48UQFNPIC24FJ128GL405-I/M4IC MCU 16BIT 128KB FLASH 48UQFN0 - Immediate$5.04View Details
IC MCU 16BIT 128KB FLASH 48TQFPPIC24FJ128GL405-I/PTIC MCU 16BIT 128KB FLASH 48TQFP50 - Immediate$6.22View Details
IC MCU 16BIT 256KB FLASH 48UQFNPIC24FJ256GL405-I/M4IC MCU 16BIT 256KB FLASH 48UQFN0 - Immediate$6.29View Details
IC MCU 16BIT 128KB FLASH 64QFNPIC24FJ128GL406-I/MRIC MCU 16BIT 128KB FLASH 64QFN158 - Immediate$6.44View Details
IC MCU 16BIT 256KB FLASH 48TQFPPIC24FJ256GL405-I/PTIC MCU 16BIT 256KB FLASH 48TQFP0 - Immediate$6.50View Details
IC MCU 16BIT 128KB FLASH 48UQFNPIC24FJ128GU405-I/M4IC MCU 16BIT 128KB FLASH 48UQFN500 - Immediate$6.50View Details
IC MCU 16BIT 128KB FLASH 64TQFPPIC24FJ128GL406-I/PTIC MCU 16BIT 128KB FLASH 64TQFP320 - Immediate$6.53View Details
IC MCU 16BIT 512KB FLASH 48UQFNPIC24FJ512GL405-I/M4IC MCU 16BIT 512KB FLASH 48UQFN147 - Immediate$6.66View Details
IC MCU 16BIT 128KB FLASH 48TQFPPIC24FJ128GU405-I/PTIC MCU 16BIT 128KB FLASH 48TQFP790 - Immediate$6.66View Details
IC MCU 16BIT 256KB FLASH 64QFNPIC24FJ256GL406-I/MRIC MCU 16BIT 256KB FLASH 64QFN267 - Immediate$6.70View Details
Published: 2020-05-28